| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADCS7477AIMF | National Semiconductor Corporation | Check for Price | ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO6 | ADCS7477AIMF vs ADCS7477AIMF |
Part Details for ADCS7477AIMF by Texas Instruments
Results Overview of ADCS7477AIMF by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADCS7477AIMF Information
ADCS7477AIMF by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ADCS7477AIMF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | IC ADC 10BIT SAR SOT23-6 10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6 | 13777 |
|
RFQ | |
|
|
Vyrian | ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO6 | 6545 |
|
RFQ | |
|
|
Win Source Electronics | ADCS7478 1MSPS, 12-/10-/8-Bit A/D Converters in SOT-23 & WSON | IC ADC 10BIT SAR SOT23-6 | 26590 |
|
$1.3394 / $2.0091 | Buy Now |
US Tariff Estimator: ADCS7477AIMF by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ADCS7477AIMF Part Data Attributes
|
|
ADCS7477AIMF
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADCS7477AIMF
Texas Instruments
ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO6
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOT-23 | |
| Package Description | Plastic, Sot-23, 6 Pin | |
| Pin Count | 6 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 5.25 V | |
| Analog Input Voltage-Min | ||
| Conversion Time-Max | 1 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e0 | |
| Length | 2.9 Mm | |
| Linearity Error-Max (EL) | 0.0684% | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 10 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY | |
| Output Format | Parallel, Word | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 1 Mhz | |
| Sample and Hold / Track and Hold | Track | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 1.45 Mm | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Width | 1.6 Mm |
Alternate Parts for ADCS7477AIMF
This table gives cross-reference parts and alternative options found for ADCS7477AIMF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADCS7477AIMF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
ADCS7477AIMF Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a 4-layer PCB with a solid ground plane, and to keep the analog and digital signals separate. The analog input traces should be short and direct, and the digital output traces should be routed away from the analog inputs. Additionally, decoupling capacitors should be placed close to the device.
-
The internal reference voltage of the ADCS7477AIMF is 2.5V, and it is recommended to use an external capacitor of 10uF or more to decouple the reference voltage pin. This helps to reduce noise and improve the overall performance of the ADC.
-
The maximum sampling rate of the ADCS7477AIMF is 1MSPS, and the power consumption increases with the sampling rate. At 1MSPS, the typical power consumption is around 15mW, but it can be reduced to around 5mW at lower sampling rates.
-
The ADCS7477AIMF has an internal calibration feature that can be used to adjust the offset and gain errors. The calibration process involves writing specific values to the device's registers, and it is recommended to refer to the datasheet and application notes for detailed instructions.
-
The ADCS7477AIMF is specified to operate over a temperature range of -40°C to 125°C, and the performance may vary with temperature. The device's offset and gain errors may increase with temperature, and it is recommended to use external calibration or compensation techniques to maintain accuracy over the operating temperature range.