Converters
ADE7913ARIZ
Analog Devices Inc
Description: 3-Channel, Isolated, Sigma Delta ADC with SPI

Overview of ADE7913ARIZ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ADE7913ARIZ-RL Analog Devices 3-Channel,Isolated,Sigma Delta
ADE7913ARIZ Analog Devices 3-Channel,Isolated,Sigma Delta

Price & Stock for ADE7913ARIZ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 60AK4619
Newark Adc, 24Bit, Wsoic-20, -40 To 85Deg C, Resolution (Bits):24Bit, Sampling Rate:-, Input Channel Type:Pseudo Differential, Single Ended, Data Interface:4 Wire, Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.97V Rohs Compliant: Yes |Analog Devices ADE7913ARIZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 74
  • 1 $11.4500
  • 10 $10.8400
  • 25 $10.6000
  • 62 $10.3000
  • 124 $9.9900
$9.9900 / $11.4500 Buy Now
DISTI # 505-ADE7913ARIZ-ND
DigiKey IC ADC/ENERGY MEAS 24BIT 20SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube 105
In Stock
  • 1 $16.8200
  • 10 $12.0850
  • 25 $10.8688
  • 100 $9.5110
  • 250 $8.8539
  • 500 $8.4540
  • 1,000 $8.4000
$8.4000 / $16.8200 Buy Now
DISTI # 584-ADE7913ARIZ
Mouser Electronics Data Acquisition ADCs/DACs - Specialized 3-Channel,Isolated,Sigma Delta ADC w/SPI RoHS: Compliant 189
  • 1 $12.2100
  • 10 $10.5700
  • 25 $10.1200
  • 93 $8.8500
  • 279 $8.4500
  • 527 $8.4000
$8.4000 / $12.2100 Buy Now
Analog Devices Inc 3-Channel,Isolated,Sigma Delta Package Multiple: 31 8825
  • 1 $16.8200
  • 10 $12.0850
  • 25 $10.8688
  • 100 $9.5110
  • 250 $8.8539
  • 500 $8.4540
  • 1,000 $8.4000
$8.4000 / $16.8200 Buy Now
DISTI # 27107426
Verical Energy Measurement 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 62 Package Multiple: 62 Americas - 8804
  • 62 $8.7860
$8.7860 Buy Now
DISTI # 58343521
Verical Energy Measurement 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2026 Americas - 101
  • 1 $7.3460
  • 10 $7.0450
  • 25 $6.9600
  • 62 $6.6640
  • 124 $6.5430
$6.5430 / $7.3460 Buy Now
Rochester Electronics 3-Channel, Isolated, Sigma Delta ADC with SPI RoHS: Compliant Status: Active Min Qty: 1 15
  • 1 $9.8000
  • 25 $9.6000
  • 100 $9.2100
  • 500 $8.8200
  • 1,000 $8.3300
$8.3300 / $9.8000 Buy Now
DISTI # ADE7913ARIZ
TME IC: A/D converter, Ch: 3, 24bit, 8ksps, SO20, electric energy meter Min Qty: 1 0
  • 1 $17.6000
  • 3 $15.9000
  • 10 $14.0000
$14.0000 / $17.6000 RFQ
DISTI # ADE7913ARIZ
Richardson RFPD CONVERTER - ADC RoHS: Compliant Min Qty: 62 0
  • 62 $9.3900
  • 100 $9.1400
  • 500 $8.9000
  • 1,000 $8.7900
$8.7900 / $9.3900 Buy Now
Win Source Electronics 3-Channel, Isolated, Sigma-Delta ADC with SPI | IC ADC/ENERGY MEAS 24BIT 20SOIC 22769
  • 6 $9.8920
  • 13 $8.1160
  • 20 $7.8630
  • 27 $7.6090
  • 34 $7.3560
  • 46 $6.5950
$6.5950 / $9.8920 Buy Now

CAD Models for ADE7913ARIZ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADE7913ARIZ by Analog Devices Inc

ADE7913ARIZ
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
SOIC
Package Description
SOIC-20
Pin Count
20
Manufacturer Package Code
RI-20-1
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog Input Voltage-Max
0.5 V
Analog Input Voltage-Min
-0.5 V
Converter Type
ADC, DELTA-SIGMA
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
15.3 mm
Moisture Sensitivity Level
3
Number of Analog In Channels
3
Number of Bits
24
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.64 mm
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. ADE7913ARIZ
    Analog Devices Inc
    3-Channel, Isolated, Sigma Delta ADC with SPI
    VS

Alternate Parts for ADE7913ARIZ

This table gives cross-reference parts and alternative options found for ADE7913ARIZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADE7913ARIZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADE7913ARIZ-RL 3-Channel, Isolated, Sigma Delta ADC with SPI Analog Devices Inc ADE7913ARIZ vs ADE7913ARIZ-RL
ADE7912ARIZ-RL 2-Channel, Isolated, Sigma Delta ADC with SPI Analog Devices Inc ADE7913ARIZ vs ADE7912ARIZ-RL

Related Parts for ADE7913ARIZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADE7913ARIZ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADE7913ARIZ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of ADE7913ARIZ would you like to use for your alert(s)?
  • Please alert me when ADE7913ARIZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADE7913ARIZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADE7913ARIZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADE7913ARIZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADE7913ARIZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADE7913ARIZ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: