Part Details for ADF4116BRUZ-REEL by Analog Devices Inc
Overview of ADF4116BRUZ-REEL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for ADF4116BRUZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADF4116BRUZ-REELCT-ND
|
DigiKey | IC CLK/FREQ SYNTH 16TSSOP Min Qty: 2500 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9653 | Buy Now |
DISTI #
584-ADF4116BRUZ-R
|
Mouser Electronics | Phase Locked Loops - PLL SINGLE PLL, 0.55GHz RoHS: Compliant | 0 |
|
$3.9500 | Order Now |
|
Analog Devices Inc | SINGLE PLL, 0.55GHz Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$3.9653 / $7.3200 | Buy Now |
|
Ameya Holding Limited | IC PLL RF FREQ SYNTHESZR 16TSSOP | 2500 |
|
RFQ | |
|
Win Source Electronics | IC CLK/FREQ SYNTH 16TSSOP | 30600 |
|
$6.5950 / $9.8920 | Buy Now |
Part Details for ADF4116BRUZ-REEL
ADF4116BRUZ-REEL CAD Models
ADF4116BRUZ-REEL Part Data Attributes
|
ADF4116BRUZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF4116BRUZ-REEL
Analog Devices Inc
Single, Integer-N 550 MHz PLL
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 5.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for ADF4116BRUZ-REEL
This table gives cross-reference parts and alternative options found for ADF4116BRUZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF4116BRUZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF4116BRU-REEL | PLL Frequency Synthesizer, PDSO16, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADF4116BRUZ-REEL vs ADF4116BRU-REEL |
LMX2306TM | PLL FREQUENCY SYNTHESIZER, 550MHz, PDSO16, 0.173 INCH, PLASTIC, TSSOP-16 | Texas Instruments | ADF4116BRUZ-REEL vs LMX2306TM |
LMX2306TM/NOPB | PLL FREQUENCY SYNTHESIZER, 550MHz, PDSO16, 0.173 INCH, LEAD FREE, PLASTIC, TSSOP-16 | Texas Instruments | ADF4116BRUZ-REEL vs LMX2306TM/NOPB |
LMX2306TMX | PLL Frequency Synthesizer, BICMOS, PDSO16 | National Semiconductor Corporation | ADF4116BRUZ-REEL vs LMX2306TMX |
LMX2306SLBX/NOPB | PLL FREQUENCY SYNTHESIZER, 550MHz, CQCC16, CSP-16 | Texas Instruments | ADF4116BRUZ-REEL vs LMX2306SLBX/NOPB |
ADF4116BRUZ-REEL7 | Single, Integer-N 550 MHz PLL | Analog Devices Inc | ADF4116BRUZ-REEL vs ADF4116BRUZ-REEL7 |
ADF4116BRU-REEL7 | PLL Frequency Synthesizer, PDSO16, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADF4116BRUZ-REEL vs ADF4116BRU-REEL7 |
ADF4116BRUZ | Single, Integer-N 550 MHz PLL | Analog Devices Inc | ADF4116BRUZ-REEL vs ADF4116BRUZ |
LMX2306SLBX/NOPB | IC PLL FREQUENCY SYNTHESIZER, 550 MHz, CQCC16, CSP-16, PLL or Frequency Synthesis Circuit | National Semiconductor Corporation | ADF4116BRUZ-REEL vs LMX2306SLBX/NOPB |