Part Details for ADG1207YRUZ-REEL7 by Analog Devices Inc
Overview of ADG1207YRUZ-REEL7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for ADG1207YRUZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADG1207YRUZ-REEL7CT-ND
|
DigiKey | IC MUX DUAL 8:1 200OHM 28TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.9523 / $12.5600 | Buy Now |
DISTI #
584-ADG1207YRUZ-R7
|
Mouser Electronics | Multiplexer Switch ICs Low Cap +/-15V Dual 8:1 iCmos Mux RoHS: Compliant | 970 |
|
$7.9500 / $12.5600 | Buy Now |
|
Analog Devices Inc | Low Cap ±15V Dual 8:1 iCmos Mu Min Qty: 1000 Package Multiple: 1000 | 1000 |
|
$7.9523 / $12.5600 | Buy Now |
|
Win Source Electronics | IC MULTIPLEXER DUAL 8X1 28TSSOP | 18751 |
|
$11.3050 / $16.9570 | Buy Now |
Part Details for ADG1207YRUZ-REEL7
ADG1207YRUZ-REEL7 CAD Models
ADG1207YRUZ-REEL7 Part Data Attributes
|
ADG1207YRUZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG1207YRUZ-REEL7
Analog Devices Inc
Low Capacitance, 8-Channel, ±15 V/+12 V iCMOS Multiplexer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RU-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -13.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 85 dB | |
On-state Resistance Match-Nom | 3.5 Ω | |
On-state Resistance-Max (Ron) | 200 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Signal Current-Max | 0.03 A | |
Supply Current-Max (Isup) | 0.42 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 140 ns | |
Switch-on Time-Max | 115 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for ADG1207YRUZ-REEL7
This table gives cross-reference parts and alternative options found for ADG1207YRUZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG1207YRUZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG1207YRUZ | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO28, ROHS COMPLIANT, MO-153AE, TSSOP-28 | Rochester Electronics LLC | ADG1207YRUZ-REEL7 vs ADG1207YRUZ |
ADG1207YRUZ | Low Capacitance, 8-Channel, ±15 V/+12 V iCMOS Multiplexer | Analog Devices Inc | ADG1207YRUZ-REEL7 vs ADG1207YRUZ |