-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Capacitance, Low Charge Injection, ±15 V/12 V iCMOS® SPDT in SOT-23
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4700
|
Newark | Analogue Sw, 1Ch, Spdt, Sot23-8, Ic Function:Analog Switch, Power Supply Type:Single & Dual Supply, Supply Voltage Range:± 5V To ± 16.5V, Ic Case/Package:Sot-23, No. Of Pins:8Pins, No. Of Channels:1Channels, Interfaces:Parallel Rohs Compliant: Yes |Analog Devices ADG1219BRJZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2165 |
|
$2.7900 / $5.3400 | Buy Now |
DISTI #
505-ADG1219BRJZ-REEL7CT-ND
|
DigiKey | IC SWITCH SPDTX1 200OHM SOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2097 In Stock |
|
$2.6060 / $5.1900 | Buy Now |
DISTI #
584-ADG1219BRJZ-R7
|
Mouser Electronics | Analog Switch ICs Low Capacitance, Low Charge Injection, 15 V/12 V iCMOS SPDT in SOT-23 RoHS: Compliant | 31290 |
|
$2.6000 / $5.1300 | Buy Now |
|
Analog Devices Inc | Low C, Low Qinj, ±15 V/+12 SPD Min Qty: 3000 Package Multiple: 3000 | 6000 |
|
$2.6060 / $5.1900 | Buy Now |
|
Ameya Holding Limited | IC SWITCH SPDT SOT23-8 | 9000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 1 200�� SPDT(SPDT) SOT-23-8 Analog Switches / Multiplexers ROHS | 2370 |
|
$2.8060 / $4.5022 | Buy Now |
DISTI #
4022021
|
element14 Asia-Pacific | ANALOGUE SW, 1CH, SPDT, SOT23-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2165 |
|
$2.7322 / $5.3909 | Buy Now |
DISTI #
4022021RL
|
element14 Asia-Pacific | ANALOGUE SW, 1CH, SPDT, SOT23-8 RoHS: Compliant Min Qty: 100 Container: Reel | 2165 |
|
$2.7322 / $3.8853 | Buy Now |
DISTI #
4022021RL
|
Farnell | ANALOGUE SW, 1CH, SPDT, SOT23-8 RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 2165 |
|
$2.7209 / $3.7240 | Buy Now |
DISTI #
4022021
|
Farnell | ANALOGUE SW, 1CH, SPDT, SOT23-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 2165 |
|
$2.7209 / $5.1409 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG1219BRJZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG1219BRJZ-REEL7
Analog Devices Inc
Low Capacitance, Low Charge Injection, ±15 V/12 V iCMOS® SPDT in SOT-23
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | RJ-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -13.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 77 dB | |
On-state Resistance Match-Nom | 3.5 Ω | |
On-state Resistance-Max (Ron) | 270 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 170 ns | |
Switch-on Time-Max | 140 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |