-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Capacitance, Low Charge Injection, ±15 V/12 V iCMOS, Dual SPDT Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4703
|
Newark | Analogue Sw, 2Ch, Spdt, Lfcsp-12, Ic Function:Analog Switch, Power Supply Type:Single & Dual Supply, Supply Voltage Range:10.8V To 13.2V, ± 13.5V To ± 16.5V, Ic Case/Package:Lfcsp, No. Of Pins:12Pins, No. Of Channels:2Channels Rohs Compliant: Yes |Analog Devices ADG1236YCPZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 241 |
|
$3.8800 / $6.9000 | Buy Now |
DISTI #
ADG1236YCPZ-REEL7CT-ND
|
DigiKey | IC SWITCH SPDTX2 190OHM 12LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1245 In Stock |
|
$3.3314 / $6.6400 | Buy Now |
DISTI #
584-ADG1236YCPZ-R7
|
Mouser Electronics | Analog Switch ICs +/- 15V DUAL SPDT LOW CAP I.C. RoHS: Compliant | 454 |
|
$3.5000 / $6.6300 | Buy Now |
DISTI #
V72:2272_06218556
|
Arrow Electronics | Analog Switch Dual SPDT 12-Pin LFCSP EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2336 Container: Cut Strips | Americas - 1431 |
|
$3.2180 / $5.4440 | Buy Now |
|
Analog Devices Inc | +/- 15V DUAL SPDT LOW CAP I.C. Min Qty: 1500 Package Multiple: 1500 | 7749 |
|
$2.3500 / $6.6400 | Buy Now |
DISTI #
70395167
|
Verical | Analog Switch Dual SPDT 12-Pin LFCSP EP T/R Min Qty: 2 Package Multiple: 1 Date Code: 2336 | Americas - 1431 |
|
$3.2180 / $5.4440 | Buy Now |
DISTI #
ADG1236YCPZ-R7
|
Richardson RFPD | ANALOG SWITCH RoHS: Compliant Min Qty: 1500 | 0 |
|
$3.2400 | Buy Now |
|
Chip1Cloud | IC SWITCH DUAL SPDT 12LFCSP | 2870 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 2 190�� SPDT(SPDT) LFCSP-12(3x3) Analog Switches / Multiplexers ROHS | 2900 |
|
$7.0851 / $9.5527 | Buy Now |
|
Chips Pulse Industry Limited | LFCSP-12 Analog Switches RoHS Purchase Online, Ship Immediately | 12 |
|
$6.5067 / $8.7729 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG1236YCPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG1236YCPZ-REEL7
Analog Devices Inc
Low Capacitance, Low Charge Injection, ±15 V/12 V iCMOS, Dual SPDT Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, LEAD FREE, MO-220VEED-1, LFCSP-12 | |
Pin Count | 12 | |
Manufacturer Package Code | CP-12-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | S-XQCC-N12 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -13.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 12 | |
Off-state Isolation-Nom | 80 dB | |
On-state Resistance Match-Nom | 3.5 Ω | |
On-state Resistance-Max (Ron) | 190 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC12,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-on Time-Max | 150 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADG1236YCPZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG1236YCPZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG1236YCPZ-500RL7 | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, QCC12, 3 X 3 MM, LEAD FREE, MO-220VEED-1, LFCSP-12 | Rochester Electronics LLC | ADG1236YCPZ-REEL7 vs ADG1236YCPZ-500RL7 |
ADG1236YCPZ-500RL7 | Low Capacitance, Low Charge Injection, ±15 V/12 V iCMOS, Dual SPDT Switch | Analog Devices Inc | ADG1236YCPZ-REEL7 vs ADG1236YCPZ-500RL7 |