-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 Ω Ron, 8 - Channel ±15 V /12 V /±5 V iCMOS Multiplexer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADG1408YRUZ-REEL7CT-ND
|
DigiKey | IC MUX 8:1 4.7OHM 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3461 In Stock |
|
$5.5358 / $9.7600 | Buy Now |
DISTI #
584-ADG1408YRUZ-R7
|
Mouser Electronics | Multiplexer Switch ICs +/-15V 8:1 Mux with Ron max = 5 Ohm RoHS: Compliant | 14071 |
|
$5.4600 / $9.6700 | Buy Now |
|
Analog Devices Inc | +/-15V 8:1 Mux with Ron max = Min Qty: 1 Package Multiple: 1000 | 2693 |
|
$5.5358 / $9.7600 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 12 |
|
$7.3125 / $9.7500 | Buy Now |
|
Quest Components | SINGLE-ENDED MULTIPLEXER, 1 FUNC, 8 CHANNEL, CMOS, PDSO16 | 9 |
|
$9.7500 / $13.0000 | Buy Now |
|
Ameya Holding Limited | IC MULTIPLEXER 8X1 16TSSOP | 202 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 4.7�� 1 TSSOP-16 Analog Switches / Multiplexers ROHS | 1000 |
|
$3.1996 / $4.7435 | Buy Now |
|
Win Source Electronics | IC MULTIPLEXER 8X1 16TSSOP | 57560 |
|
$3.7690 / $5.6530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG1408YRUZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG1408YRUZ-REEL7
Analog Devices Inc
4 Ω Ron, 8 - Channel ±15 V /12 V /±5 V iCMOS Multiplexer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 70 dB | |
On-state Resistance Match-Nom | 0.78 Ω | |
On-state Resistance-Max (Ron) | 9 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Signal Current-Max | 0.03 A | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 285 ns | |
Switch-on Time-Max | 330 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADG1408YRUZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG1408YRUZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG1408YRUZ | 4 Ω Ron, 8 - Channel ±15 V /12 V /±5 V iCMOS Multiplexer | Analog Devices Inc | ADG1408YRUZ-REEL7 vs ADG1408YRUZ |
ADG1408YRU | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, MO-153-AB, TSSOP-16, Multiplexer or Switch | Analog Devices Inc | ADG1408YRUZ-REEL7 vs ADG1408YRU |
ADG1408YRUZ-REEL | 4 Ω Ron, 8 - Channel ±15 V /12 V /±5 V iCMOS Multiplexer | Analog Devices Inc | ADG1408YRUZ-REEL7 vs ADG1408YRUZ-REEL |