-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9.5 Ω RON ±15 V/+12 V/±5 V iCMOS Serially-Controlled Octal SPST Switches
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK3229
|
Newark | Analogue Sw, 8Ch, Spst-No, Lfcsp-24 Rohs Compliant: Yes |Analog Devices ADG1414BCPZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 340 |
|
$6.5100 / $10.0000 | Buy Now |
DISTI #
505-ADG1414BCPZ-REEL7CT-ND
|
DigiKey | IC SW SPST-NOX8 11.5OHM 24LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2343 In Stock |
|
$5.4540 / $9.6200 | Buy Now |
DISTI #
584-ADG1414BCPZ-R7
|
Mouser Electronics | Analog Switch ICs 9.5 ? RON 15 V/+12 V/ 5 V iCMOS Serially-Controlled Octal SPST Switches RoHS: Compliant | 806 |
|
$5.4800 / $9.8700 | Buy Now |
|
Analog Devices Inc | ±15V,±5V,+12V iCMOS 8xSPST wit Min Qty: 1 Package Multiple: 1500 | 469 |
|
$3.8000 / $9.6200 | Buy Now |
DISTI #
SMC-ADG1414BCPZ-REEL7
|
Sensible Micro Corporation | Ic, 8 Spst Switches, 9.5Ohm, 240Mhz Channel, Spi, Lfcsp, Smd RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 15+ Container: Tape & Reel | 19 |
|
$7.5225 / $8.0947 | RFQ |
DISTI #
4022059RL
|
element14 Asia-Pacific | ANALOGUE SW, 8CH, SPST-NO, LFCSP-24 RoHS: Compliant Min Qty: 10 Container: Reel | 340 |
|
$5.7598 / $9.1687 | Buy Now |
DISTI #
4022059
|
element14 Asia-Pacific | ANALOGUE SW, 8CH, SPST-NO, LFCSP-24 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 340 |
|
$5.7598 / $10.1532 | Buy Now |
DISTI #
4022059RL
|
Farnell | ANALOGUE SW, 8CH, SPST-NO, LFCSP-24 RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 340 |
|
$5.3939 / $8.6052 | Buy Now |
DISTI #
4022059
|
Farnell | ANALOGUE SW, 8CH, SPST-NO, LFCSP-24 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 340 |
|
$5.3939 / $9.5209 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG1414BCPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG1414BCPZ-REEL7
Analog Devices Inc
9.5 Ω RON ±15 V/+12 V/±5 V iCMOS Serially-Controlled Octal SPST Switches
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, MO-220VGGD-8, LFCSP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | CP-24-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 8 | |
Number of Terminals | 24 | |
Off-state Isolation-Nom | 70 dB | |
On-state Resistance Match-Nom | 0.6 Ω | |
On-state Resistance-Max (Ron) | 25 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 70 ns | |
Switch-on Time-Max | 320 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for ADG1414BCPZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG1414BCPZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG1414BRUZ-REEL7 | 9.5 Ω RON ±15 V/+12 V/±5 V iCMOS Serially-Controlled Octal SPST Switches | Analog Devices Inc | ADG1414BCPZ-REEL7 vs ADG1414BRUZ-REEL7 |
ADG1414BRUZ | 9.5 Ω RON ±15 V/+12 V/±5 V iCMOS Serially-Controlled Octal SPST Switches | Analog Devices Inc | ADG1414BCPZ-REEL7 vs ADG1414BRUZ |