Part Details for ADG3231BRJ by Analog Devices Inc
Overview of ADG3231BRJ by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Communication and Networking
Part Details for ADG3231BRJ
ADG3231BRJ CAD Models
ADG3231BRJ Part Data Attributes:
|
ADG3231BRJ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG3231BRJ
Analog Devices Inc
IC SPECIALTY INTERFACE CIRCUIT, PDSO6, SOT-23, 6 PIN, Interface IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 1.65 V | |
Supply Voltage1-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for ADG3231BRJ
This table gives cross-reference parts and alternative options found for ADG3231BRJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG3231BRJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG3231BRJ-REEL7 | SPECIALTY INTERFACE CIRCUIT, PDSO6, 2.8 X 2.9 MM, 1.3 MM HEIGHT, MO-178AB, SOT-23, 6 PIN | Analog Devices Inc | ADG3231BRJ vs ADG3231BRJ-REEL7 |
ADG3231BRJ-REEL | IC SPECIALTY INTERFACE CIRCUIT, PDSO6, 2.8 X 2.9 MM, 1.3 MM HEIGHT, MO-178AB, SOT-23, 6 PIN, Interface IC:Other | Analog Devices Inc | ADG3231BRJ vs ADG3231BRJ-REEL |
ADG3231BRJZ-REEL7 | Single-Channel Level Translator with Bi-directional 1.65 V to 3.6 V Level Shift | Analog Devices Inc | ADG3231BRJ vs ADG3231BRJZ-REEL7 |
ADG3231BRYZ-REEL7 | IC SPECIALTY INTERFACE CIRCUIT, PDSO6, 1.65 X 1.66 MM, 0.57 MM HEIGHT, LEAD FREE, SOT-66, 6 PIN, Interface IC:Other | Analog Devices Inc | ADG3231BRJ vs ADG3231BRYZ-REEL7 |
ADG3231BRJZ-REEL | SPECIALTY INTERFACE CIRCUIT, PDSO6, 2.8 X 2.9 MM, 1.3 MM HEIGHT, LEAD FREE, MO-178AB, SOT-23, 6 PIN | Analog Devices Inc | ADG3231BRJ vs ADG3231BRJZ-REEL |
ADG3231BRYZ-REEL | IC SPECIALTY INTERFACE CIRCUIT, PDSO6, LEAD FREE, SOT-66, 6 PIN, Interface IC:Other | Analog Devices Inc | ADG3231BRJ vs ADG3231BRYZ-REEL |