-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LC2MOS ±15 V 4 Channel High Performance Analog Multiplexer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8349
|
Newark | Multiplexer, Analogue, Dip, Ic Function:Analog Multiplexer, Power Supply Type:Single Supply, Supply Voltage Range:12V, ± 15V, Ic Case/Package:Dip, No. Of Pins:16Pins, No. Of Channels:2Channels, On Resistance Typ:40Ohm Rohs Compliant: Yes |Analog Devices ADG409BNZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 92 |
|
$6.8300 / $10.4800 | Buy Now |
DISTI #
ADG409BNZ-ND
|
DigiKey | IC SWITCH SP4T X 2 100OHM 16DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
93 In Stock |
|
$5.7267 / $10.1000 | Buy Now |
DISTI #
584-ADG409BNZ
|
Mouser Electronics | Multiplexer Switch ICs DUAL 4 CHANNEL MUX. RoHS: Compliant | 177 |
|
$5.7200 / $10.0800 | Buy Now |
|
Analog Devices Inc | DUAL 4 CHANNEL MUX. Min Qty: 1 Package Multiple: 25 | 4694 |
|
$5.7267 / $10.1000 | Buy Now |
DISTI #
62285269
|
Verical | Analog Multiplexer Dual 4:1 16-Pin PDIP N Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2216 | Americas - 14 |
|
$10.0598 | Buy Now |
DISTI #
ADG409BNZ
|
TME | IC: multiplexer, 4: 1, Ch: 2, parallel, DIP16, 10.8÷13.2VDC,27÷33VDC Min Qty: 1 | 0 |
|
$5.2500 / $7.3500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG409BNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG409BNZ
Analog Devices Inc
LC2MOS ±15 V 4 Channel High Performance Analog Multiplexer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | LEDA FREE, PLASTIC, MS-001AB, DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | N-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CAN ALSO OPERATE WITH 12V SUPPLY | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 20.07 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 15 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max (Isup) | 0.5 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 150 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for ADG409BNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG409BNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9204204MEA | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP16, CERAMIC, DIP-16, Multiplexer or Switch | Analog Devices Inc | ADG409BNZ vs 5962-9204204MEA |
ADG409BN | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP16, PLASTIC, MS-001AB, DIP-16, Multiplexer or Switch | Analog Devices Inc | ADG409BNZ vs ADG409BN |
5962-9204202MEA | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP16, FRIT SEALED, CERDIP-16 | Intersil Corporation | ADG409BNZ vs 5962-9204202MEA |
ADG409TQ | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP16, CERAMIC, DIP-16, Multiplexer or Switch | Analog Devices Inc | ADG409BNZ vs ADG409TQ |
5962-9204202MEA | Differential Multiplexer, 2 Func, 4 Channel, CMOS, | Vishay Intertechnologies | ADG409BNZ vs 5962-9204202MEA |
DG409AK/883B | Improved, 8-Channel/Dual 4-Channel, CMOS Analog Multiplexers, 16-CERDIP-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | ADG409BNZ vs DG409AK/883B |
ADG409TQ/883B | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP16, CERDIP-16, Multiplexer or Switch | Analog Devices Inc | ADG409BNZ vs ADG409TQ/883B |
DG409AK/883B | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Maxim Integrated Products | ADG409BNZ vs DG409AK/883B |