-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage, Latch-up Proof, 4-Channel Multiplexer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8369
|
Newark | Multiplexer, Analogue, Tssop, Ic Function:Analog Multiplexer, Power Supply Type:Single & Dual Supply, Supply Voltage Range:9V To 40V, ± 9V To ± 22V, Ic Case/Package:Tssop, No. Of Pins:14Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices ADG5404BRUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 59 |
|
$5.3000 / $7.4300 | Buy Now |
DISTI #
505-ADG5404BRUZ-ND
|
DigiKey | IC MUX 4:1 10OHM 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2348 In Stock |
|
$4.0496 / $7.1400 | Buy Now |
DISTI #
584-ADG5404BRUZ
|
Mouser Electronics | Multiplexer Switch ICs High Voltage, Latch-up Proof, 4-Channel Multiplexer RoHS: Compliant | 2599 |
|
$4.0400 / $7.1400 | Buy Now |
|
Analog Devices Inc | ±20V Latchup Proof 4:1 and dua Min Qty: 1 Package Multiple: 96 | 593 |
|
$2.6600 / $7.1400 | Buy Now |
DISTI #
ADG5404BRUZ
|
TME | IC: multiplexer, 4: 1, Ch: 1, parallel, TSSOP14, 9÷40VDC,18÷44VDC Min Qty: 1 | 0 |
|
$4.6500 / $6.5100 | RFQ |
|
Ameya Holding Limited | ADG5404BRUZ 多路复用器, 单4<font face="symbol">´</font>1, 36 V, 14针 TSSOP封装 | 10656 |
|
RFQ | |
DISTI #
4032496
|
element14 Asia-Pacific | MULTIPLEXER, ANALOGUE, TSSOP RoHS: Compliant Min Qty: 1 Container: Each | 59 |
|
$4.2451 / $7.4988 | Buy Now |
DISTI #
4032496
|
Farnell | MULTIPLEXER, ANALOGUE, TSSOP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 59 |
|
$4.0500 / $7.1597 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG5404BRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG5404BRUZ
Analog Devices Inc
High Voltage, Latch-up Proof, 4-Channel Multiplexer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-153AB-1, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | RU-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -22 V | |
Neg Supply Voltage-Min (Vsup) | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 78 dB | |
On-state Resistance Match-Nom | 0.7 Ω | |
On-state Resistance-Max (Ron) | 16 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Signal Current-Max | 0.03 A | |
Supply Voltage-Max (Vsup) | 22 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 183 ns | |
Switch-on Time-Max | 278 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADG5404BRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG5404BRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG5404BRUZ-REEL7 | High Voltage, Latch-up Proof, 4-Channel Multiplexer | Analog Devices Inc | ADG5404BRUZ vs ADG5404BRUZ-REEL7 |