Part Details for ADG658YRUZ by Analog Devices Inc
Overview of ADG658YRUZ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for ADG658YRUZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADG658YRUZ-ND
|
DigiKey | IC MUX 8:1 75OHM 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1580 In Stock |
|
$3.2911 / $6.5600 | Buy Now |
DISTI #
584-ADG658YRUZ
|
Mouser Electronics | Multiplexer Switch ICs 8:1 MUX, +/-5V Supply Rate to +125 I.C. RoHS: Compliant | 24606 |
|
$3.3200 / $6.5500 | Buy Now |
|
Analog Devices Inc | 8:1 MUX, +/-5V Supply Rate to Min Qty: 1 Package Multiple: 96 | 486 |
|
$2.0000 / $6.5600 | Buy Now |
|
Rochester Electronics | Single-Ended Multiplexer, 8 Channel, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 109 |
|
$3.0400 / $3.5700 | Buy Now |
DISTI #
ADG658YRUZ
|
TME | IC: multiplexer, 8: 1, Ch: 1, parallel, TSSOP16, 2.7÷5.5VDC,4÷12VDC Min Qty: 1 | 0 |
|
$3.4500 / $4.3500 | RFQ |
|
Dynamic Solutions GmbH | OEM and CM Only | 1300 |
|
RFQ | |
|
Win Source Electronics | IC MULTIPLEXER 8X1 16TSSOP | 76121 |
|
$1.3190 / $1.9790 | Buy Now |
Part Details for ADG658YRUZ
ADG658YRUZ CAD Models
ADG658YRUZ Part Data Attributes
|
ADG658YRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG658YRUZ
Analog Devices Inc
+3V/+5V/± 5V CMOS 8-Channel Analog Multiplexer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATE WITH 2 V TO 12 V | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | -2 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Normal Position | NC | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 90 dB | |
On-state Resistance Match-Nom | 2 Ω | |
On-state Resistance-Max (Ron) | 400 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 110 ns | |
Switch-on Time-Max | 490 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for ADG658YRUZ
This table gives cross-reference parts and alternative options found for ADG658YRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG658YRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG658YRUZ-REEL7 | +3V/+5V/± 5V CMOS 8-Channel Analog Multiplexer | Analog Devices Inc | ADG658YRUZ vs ADG658YRUZ-REEL7 |
ADG658YRUZ | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, ROHS COMPLIANT, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADG658YRUZ vs ADG658YRUZ |