There are no models available for this part yet.
Overview of ADG707BRU-REEL by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS |
CAD Models for ADG707BRU-REEL by Analog Devices Inc
Part Data Attributes for ADG707BRU-REEL by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SSOP
|
Package Description
|
TSSOP-28
|
Pin Count
|
28
|
Manufacturer Package Code
|
RU-28
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Additional Feature
|
CAN ALSO OPERATE WITH SINGLE 3V OR SINGLE 5V SUPPLIES
|
Analog IC - Other Type
|
DIFFERENTIAL MULTIPLEXER
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e0
|
Length
|
9.7 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage-Max (Vsup)
|
-2.75 V
|
Neg Supply Voltage-Min (Vsup)
|
-2.25 V
|
Neg Supply Voltage-Nom (Vsup)
|
-2.5 V
|
Number of Channels
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Off-state Isolation-Nom
|
80 dB
|
On-state Resistance Match-Nom
|
0.3 Ω
|
On-state Resistance-Max (Ron)
|
4.5 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP28,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Signal Current-Max
|
0.03 A
|
Supply Current-Max (Isup)
|
0.001 mA
|
Supply Voltage-Max (Vsup)
|
2.75 V
|
Supply Voltage-Min (Vsup)
|
2.25 V
|
Supply Voltage-Nom (Vsup)
|
2.5 V
|
Surface Mount
|
YES
|
Switch-off Time-Max
|
26 ns
|
Switch-on Time-Max
|
50 ns
|
Switching
|
BREAK-BEFORE-MAKE
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
4.4 mm
|
Alternate Parts for ADG707BRU-REEL
This table gives cross-reference parts and alternative options found for ADG707BRU-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG707BRU-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG707BRU-REEL7 | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO28, TSSOP-28 | Rochester Electronics LLC | ADG707BRU-REEL vs ADG707BRU-REEL7 |
ADG707BRU | CMOS, 2.5 Ω Low Voltage Differential 8 Channel Multiplexer | Analog Devices Inc | ADG707BRU-REEL vs ADG707BRU |
ADG707BRU-REEL7 | IC 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO28, TSSOP-28, Multiplexer or Switch | Analog Devices Inc | ADG707BRU-REEL vs ADG707BRU-REEL7 |
ADG707BRUZ | CMOS, 2.5 Ω Low Voltage Differential 8 Channel Multiplexer | Analog Devices Inc | ADG707BRU-REEL vs ADG707BRUZ |
ADG707BRUZ | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO28, TSSOP-28 | Rochester Electronics LLC | ADG707BRU-REEL vs ADG707BRUZ |
ADG707BRU-REEL | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO28, TSSOP-28 | Rochester Electronics LLC | ADG707BRU-REEL vs ADG707BRU-REEL |
ADG707BRU | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO28, TSSOP-28 | Rochester Electronics LLC | ADG707BRU-REEL vs ADG707BRU |
ADG707BRUZ-REEL7 | CMOS, 2.5 Ω Low Voltage Differential 8 Channel Multiplexer | Analog Devices Inc | ADG707BRU-REEL vs ADG707BRUZ-REEL7 |
Related Parts for ADG707BRU-REEL
-
ADG408BRZMultiplexers or Switches
-
AD7879WARUZ-RL7Analog to Digital Converters
-
ADM1021ARQ-REELOther Analog ICs
-
ADEL2020AR-20Operational Amplifiers
-
ADG5298HFZSwitching Regulator or Controllers
-
ADM1022ARQ-REELPower Management Circuits
-
ADM101EARMLine Driver or Receivers
-
AD5173BRMZ50Digital Potentiometers
-
AT24CM02-SSHM-BEEPROMs