Signal Circuits
ADG787BCPZ-500RL7
Description: DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, DSO10, 3 X 3 MM, LEAD FREE, LFCSP-10

Overview of ADG787BCPZ-500RL7 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ADG787BCPZ-500RL7 Analog Devices Dual 2:1 Mux IC
ADG787BCPZ-REEL Analog Devices Dual 2:1 Mux IC
AD7147ACPZ-500RL7 Analog Devices CAPACITANCE TO DIGITAL CONVERT

CAD Models for ADG787BCPZ-500RL7 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ADG787BCPZ-500RL7 by Rochester Electronics LLC

ADG787BCPZ-500RL7
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Part Package Code
SOIC
Package Description
HVSON,
Pin Count
10
Reach Compliance Code
unknown
Analog IC - Other Type
SPDT
JESD-30 Code
S-XDSO-N10
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
3
Number of Channels
1
Number of Functions
2
Number of Terminals
10
Off-state Isolation-Nom
63 dB
On-state Resistance Match-Nom
0.07 Ω
On-state Resistance-Max (Ron)
5.75 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HVSON
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.8 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
YES
Switch-off Time-Max
6 ns
Switch-on Time-Max
30 ns
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
3 mm
Want to compare parts?
  1. ADG787BCPZ-500RL7
    Rochester Electronics LLC
    DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, DSO10, 3 X 3 MM, LEAD FREE, LFCSP-10
    VS

Alternate Parts for ADG787BCPZ-500RL7

This table gives cross-reference parts and alternative options found for ADG787BCPZ-500RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG787BCPZ-500RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADG787BCPZ-REEL DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, DSO10, 3 X 3 MM, LEAD FREE, LFCSP-10 Rochester Electronics LLC ADG787BCPZ-500RL7 vs ADG787BCPZ-REEL
ADG787BCPZ-500RL7 2.5 Ω CMOS Low Power Dual 2:1 Mux/Demux USB 1.1 Switch Analog Devices Inc ADG787BCPZ-500RL7 vs ADG787BCPZ-500RL7
ADG787BCPZ-REEL 2.5 Ω CMOS Low Power Dual 2:1 Mux/Demux USB 1.1 Switch Analog Devices Inc ADG787BCPZ-500RL7 vs ADG787BCPZ-REEL
Part Number Description Manufacturer Compare
ADG787BCPZ-REEL 2.5 Ω CMOS Low Power Dual 2:1 Mux/Demux USB 1.1 Switch Analog Devices Inc ADG787BCPZ-500RL7 vs ADG787BCPZ-REEL
ADG787BRMZ-REEL 2.5 Ω CMOS Low Power Dual 2:1 Mux/Demux USB 1.1 Switch Analog Devices Inc ADG787BCPZ-500RL7 vs ADG787BRMZ-REEL
ADG787BRMZ-500RL7 2.5 Ω CMOS Low Power Dual 2:1 Mux/Demux USB 1.1 Switch Analog Devices Inc ADG787BCPZ-500RL7 vs ADG787BRMZ-500RL7
ADG787BCPZ-REEL DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, DSO10, 3 X 3 MM, LEAD FREE, LFCSP-10 Rochester Electronics LLC ADG787BCPZ-500RL7 vs ADG787BCPZ-REEL
ADG787BCPZ-500RL7 2.5 Ω CMOS Low Power Dual 2:1 Mux/Demux USB 1.1 Switch Analog Devices Inc ADG787BCPZ-500RL7 vs ADG787BCPZ-500RL7

Related Parts for ADG787BCPZ-500RL7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADG787BCPZ-500RL7 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADG787BCPZ-500RL7 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of ADG787BCPZ-500RL7 would you like to use for your alert(s)?
  • Please alert me when ADG787BCPZ-500RL7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADG787BCPZ-500RL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADG787BCPZ-500RL7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADG787BCPZ-500RL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADG787BCPZ-500RL7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADG787BCPZ-500RL7 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: