-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.5 Ω CMOS 1.8 V to 5.5 V 2:1 Mux/SPDT Switch with BBM Switching Action
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9243
|
Newark | Analogue Switch, 1-Channel, Spdt, Sot-23, Ic Function:Analog Switch, Analog Multiplexer, Power Supply Type:Single Supply, Supply Voltage Range:1.8V To 5.5V, Ic Case/Package:Sot-23, No. Of Pins:6Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices ADG819BRTZ-500RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 76 |
|
$1.9700 / $3.6800 | Buy Now |
DISTI #
505-ADG819BRTZ-500RL7CT-ND
|
DigiKey | IC SWITCH SPDTX1 600MOHM SOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1687 In Stock |
|
$1.7324 / $3.5900 | Buy Now |
DISTI #
584-ADG819BRTZ-500R7
|
Mouser Electronics | Analog Switch ICs SPDT (BBM) RoHS: Compliant | 7407 |
|
$1.8900 / $3.5400 | Buy Now |
|
Analog Devices Inc | SPDT (BBM) Min Qty: 1 Package Multiple: 500 | 3838 |
|
$1.7324 / $3.5900 | Buy Now |
|
NexGen Digital | 3 |
|
RFQ | ||
DISTI #
4022365
|
element14 Asia-Pacific | ANALOGUE SWITCH, 1-CHANNEL, SPDT, SOT-23 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 76 |
|
$2.1356 / $3.8162 | Buy Now |
DISTI #
4022365RL
|
element14 Asia-Pacific | ANALOGUE SWITCH, 1-CHANNEL, SPDT, SOT-23 RoHS: Compliant Min Qty: 100 Container: Reel | 76 |
|
$2.1356 / $2.8035 | Buy Now |
DISTI #
4022365RL
|
Farnell | ANALOGUE SWITCH, 1-CHANNEL, SPDT, SOT-23 RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 76 |
|
$1.7608 / $2.6100 | Buy Now |
DISTI #
4022365
|
Farnell | ANALOGUE SWITCH, 1-CHANNEL, SPDT, SOT-23 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 76 |
|
$1.7608 / $3.5341 | Buy Now |
|
Sense Electronic Company Limited | SOT23-6 | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG819BRTZ-500RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG819BRTZ-500RL7
Analog Devices Inc
0.5 Ω CMOS 1.8 V to 5.5 V 2:1 Mux/SPDT Switch with BBM Switching Action
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | RJ-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | 5 VOLT NOMINAL VOLTAGE ALSO AVAILABLE; 2:1 MUX IS ALSO AVAILABLE | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 71 dB | |
On-state Resistance Match-Nom | 0.06 Ω | |
On-state Resistance-Max (Ron) | 1.4 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Switch-off Time-Max | 21 ns | |
Switch-on Time-Max | 70 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ADG819BRTZ-500RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG819BRTZ-500RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG819BRT | IC 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO6, PLASTIC, SOT-23, 6 PIN, Multiplexer or Switch | Analog Devices Inc | ADG819BRTZ-500RL7 vs ADG819BRT |
ADG819BRT-REEL | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO6, PLASTIC, SOT-23, 6 PIN | Analog Devices Inc | ADG819BRTZ-500RL7 vs ADG819BRT-REEL |
ADG819BRT-REEL7 | 0.5 Ω CMOS 1.8 V to 5.5 V 2:1 Mux/SPDT Switch with BBM Switching Action | Analog Devices Inc | ADG819BRTZ-500RL7 vs ADG819BRT-REEL7 |
ADG819BRTZ-REEL7 | 0.5 Ω CMOS 1.8 V to 5.5 V 2:1 Mux/SPDT Switch with BBM Switching Action | Analog Devices Inc | ADG819BRTZ-500RL7 vs ADG819BRTZ-REEL7 |
ADG819BRTZ-REEL | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO6, PLASTIC, SOT-23, 6 PIN | Rochester Electronics LLC | ADG819BRTZ-500RL7 vs ADG819BRTZ-REEL |
ADG819BRTZ-REEL | 0.5 Ω CMOS 1.8 V to 5.5 V 2:1 Mux/SPDT Switch with BBM Switching Action | Analog Devices Inc | ADG819BRTZ-500RL7 vs ADG819BRTZ-REEL |