-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.4 Ω CMOS, Dual DPDT Switch in WLCSP/LFCSP/TSSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2334
|
Newark | Analog Switch, 2Ch, Dpdt, Tssop-16 Rohs Compliant: Yes |Analog Devices ADG888YRUZ-REEL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2483 |
|
$3.2200 / $6.0900 | Buy Now |
DISTI #
ADG888YRUZ-REELCT-ND
|
DigiKey | IC SWITCH DPDTX2 480MOHM 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3164 In Stock |
|
$2.7375 / $5.8600 | Buy Now |
DISTI #
584-ADG888YRUZ-R
|
Mouser Electronics | Analog Switch ICs 0.5 OHM DUAL DPDT 1.8V-5.5V RoHS: Compliant | 2667 |
|
$2.7300 / $5.7300 | Buy Now |
DISTI #
V72:2272_06219513
|
Arrow Electronics | Analog Switch Dual DPDT 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2229 Container: Cut Strips | Americas - 2129 |
|
$2.8080 / $5.6510 | Buy Now |
|
Analog Devices Inc | 0.5 OHM DUAL DPDT 1.8V-5.5V Min Qty: 2500 Package Multiple: 2500 | 7500 |
|
$2.9418 / $5.8600 | Buy Now |
DISTI #
69729853
|
Verical | Analog Switch Dual DPDT 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 5000 |
|
$3.3692 | Buy Now |
DISTI #
62835957
|
Verical | Analog Switch Dual DPDT 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2229 | Americas - 2129 |
|
$2.8080 / $5.6510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG888YRUZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG888YRUZ-REEL
Analog Devices Inc
0.4 Ω CMOS, Dual DPDT Switch in WLCSP/LFCSP/TSSOP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DPDT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 67 dB | |
On-state Resistance Match-Nom | 0.045 Ω | |
On-state Resistance-Max (Ron) | 0.7 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Switch-off Time-Max | 22 ns | |
Switch-on Time-Max | 50 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADG888YRUZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG888YRUZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG888YRUZ-REEL7 | DUAL 2-CHANNEL, DBL POLE DBL THROW SWITCH, PDSO16, LEAD FREE, MS-153AB, TSSOP-16 | Rochester Electronics LLC | ADG888YRUZ-REEL vs ADG888YRUZ-REEL7 |
ADG888YRUZ-REEL7 | 0.4 Ω CMOS, Dual DPDT Switch in WLCSP/LFCSP/TSSOP | Analog Devices Inc | ADG888YRUZ-REEL vs ADG888YRUZ-REEL7 |
ADG888YRUZ | DUAL 2-CHANNEL, DBL POLE DBL THROW SWITCH, PDSO16, LEAD FREE, MS-153AB, TSSOP-16 | Rochester Electronics LLC | ADG888YRUZ-REEL vs ADG888YRUZ |
ADG888YRUZ | 0.4 Ω CMOS, Dual DPDT Switch in WLCSP/LFCSP/TSSOP | Analog Devices Inc | ADG888YRUZ-REEL vs ADG888YRUZ |