Part Details for ADM234LAQ by Analog Devices Inc
Overview of ADM234LAQ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for ADM234LAQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADM234L - 5V Powered CMOS RS-232 Driver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2190 |
|
$2.5700 / $3.0300 | Buy Now |
Part Details for ADM234LAQ
ADM234LAQ CAD Models
ADM234LAQ Part Data Attributes
|
ADM234LAQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM234LAQ
Analog Devices Inc
IC QUAD LINE DRIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | INTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.304 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Characteristics | TOTEM-POLE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ADM234LAQ
This table gives cross-reference parts and alternative options found for ADM234LAQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM234LAQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM234LANZ | IC QUAD LINE DRIVER, PDIP16, PLASTIC, MO-095AC, DIP-16, Line Driver or Receiver | Analog Devices Inc | ADM234LAQ vs ADM234LANZ |
SP234ACP-L | Line Driver, 4 Func, 4 Driver, CMOS, PDIP16, LEAD FREE, PLASTIC, DIP-16 | Sipex Corporation | ADM234LAQ vs SP234ACP-L |
MAX234EPE+ | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 16-PDIP-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | ADM234LAQ vs MAX234EPE+ |
SP234AEP-L | Line Driver, 4 Func, 4 Driver, CMOS, PDIP16, LEAD FREE, PLASTIC, DIP-16 | Sipex Corporation | ADM234LAQ vs SP234AEP-L |
MAX234MJE | QUAD LINE DRIVER, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | ADM234LAQ vs MAX234MJE |
MAX234CPE | QUAD LINE DRIVER, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | ADM234LAQ vs MAX234CPE |
MAX234EPE+ | Line Driver, 4 Func, 4 Driver, CMOS, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | Maxim Integrated Products | ADM234LAQ vs MAX234EPE+ |
ADM234LJN | QUAD LINE DRIVER, PDIP16, PLASTIC, MO-095AC, DIP-16 | Rochester Electronics LLC | ADM234LAQ vs ADM234LJN |
MAX234EPE | Line Driver, 4 Func, 4 Driver, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | ADM234LAQ vs MAX234EPE |
MAX234CPE+ | Line Driver, 4 Func, 4 Driver, CMOS, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | Maxim Integrated Products | ADM234LAQ vs MAX234CPE+ |