-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Supervisory Circuit with Watchdog, Manual Reset, and Active-Low/Open-Drain
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5280
|
Newark | Voltage Supervisor, Sot-23-5, 85Deg C, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:5.5V, Output Type:Manual, Active-Low, Open-Drain, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Delay Time:200Ms Rohs Compliant: Yes |Analog Devices ADM6320CZ29ARJZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4529 |
|
$1.0000 / $2.0900 | Buy Now |
DISTI #
505-ADM6320CZ29ARJZ-R7CT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11409 In Stock |
|
$0.9191 / $2.0900 | Buy Now |
DISTI #
584-AM6320CZ29ARJZR7
|
Mouser Electronics | Supervisory Circuits Supervisory Circuit with Watchdog, Manual Reset, and Active-Low/Open-Drain RoHS: Compliant | 26646 |
|
$0.9190 / $2.0800 | Buy Now |
|
Analog Devices Inc | Watchdog Supervisor with MR. I Min Qty: 3000 Package Multiple: 3000 | 6000 |
|
$0.9191 / $2.0900 | Buy Now |
|
Quest Components | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5 | 320 |
|
$1.1100 / $2.4000 | Buy Now |
|
Rochester Electronics | ADM6320 - Supervisory Circuit with Watchdog RoHS: Compliant Status: Active Min Qty: 1 | 581 |
|
$0.8677 / $1.0200 | Buy Now |
DISTI #
4028064RL
|
element14 Asia-Pacific | VOLTAGE SUPERVISOR, SOT-23-5, 85DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 4529 |
|
$0.9834 / $1.5779 | Buy Now |
DISTI #
4028064
|
element14 Asia-Pacific | VOLTAGE SUPERVISOR, SOT-23-5, 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 4529 |
|
$0.9834 / $2.1797 | Buy Now |
DISTI #
4028064
|
Farnell | VOLTAGE SUPERVISOR, SOT-23-5, 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 4529 |
|
$0.9289 / $2.0346 | Buy Now |
DISTI #
4028064RL
|
Farnell | VOLTAGE SUPERVISOR, SOT-23-5, 85DEG C RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 4529 |
|
$0.9289 / $1.4786 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM6320CZ29ARJZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM6320CZ29ARJZ-R7
Analog Devices Inc
Supervisory Circuit with Watchdog, Manual Reset, and Active-Low/Open-Drain
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOT-23 , 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | RJ-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.93V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ADM6320CZ29ARJZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM6320CZ29ARJZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM6320CZ29ARJ-RL | IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, MO-178AA, SOT-23, 5 PIN, Power Management Circuit | Analog Devices Inc | ADM6320CZ29ARJZ-R7 vs ADM6320CZ29ARJ-RL |
ADM6320CZ29ARJ-RL7 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, MO-178AA, SOT-23, 5 PIN | Rochester Electronics LLC | ADM6320CZ29ARJZ-R7 vs ADM6320CZ29ARJ-RL7 |
ADM6320CZ29ARJ-RL7 | Supervisory Circuit with Watchdog, Manual Reset, and Active-Low/Open-Drain | Analog Devices Inc | ADM6320CZ29ARJZ-R7 vs ADM6320CZ29ARJ-RL7 |