Part Details for ADP-45HW TBB by Delta Electronics Inc
Overview of ADP-45HW TBB by Delta Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADP-45HW TBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1145-ADP-45HWTBB-ND
|
DigiKey | INNERGIE 45H Min Qty: 1 Lead time: 32 Weeks Container: Box |
23 In Stock |
|
$35.0870 / $42.2100 | Buy Now |
DISTI #
108-ADP-45HWTBB
|
Mouser Electronics | Wall Mount AC Adapters 45W Dual USB Port dual-way installation USA Interchangeable plug included 5V 3A, 9V 3A, 12V 3A, 15V 3A, 20V 2.25A RoHS: Compliant | 24 |
|
$35.0800 / $42.2000 | Buy Now |
DISTI #
75115107
|
RS | 45H: 45W PD USB-C Power Adapter Duo Ports for Most USB-C & USB-A Devices | Delta Electronics ADP-45HW TBB RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$42.8200 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 12 Package Multiple: 12 | 0 |
|
$33.9300 | Buy Now |
|
Neutron USA | Wall Mt AC Adapters 45W Dual USB Port dual-way installation USA Interchangeable plug included, 5V 3A, 9V 3A, 12V 3A, 15V 3A, 20V 2.25A | 0 |
|
$89.9900 | Buy Now |