-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.5 V Input, 500 mA, Low Quiescent Current, CMOS Linear Regulators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADP125ARHZ-R7CT-ND
|
DigiKey | IC REG LIN POS ADJ 500MA 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
839 In Stock |
|
$1.1160 / $2.5300 | Buy Now |
DISTI #
584-ADP125ARHZ-R7
|
Mouser Electronics | Linear Voltage Regulators 5.5 V Input, 500 mA, Low Quiescent Current, CMOS Linear Regulators RoHS: Compliant | 12739 |
|
$1.1500 / $2.5300 | Buy Now |
|
Analog Devices Inc | 500mA LDO Adjustable Vout Min Qty: 1000 Package Multiple: 1000 | 1000 |
|
$1.1160 / $2.5300 | Buy Now |
|
Quest Components | 0.8 V-5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.23V DROPOUT, PDSO8 | 33 |
|
$1.6740 / $2.0925 | Buy Now |
|
Quest Components | 0.8 V-5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.23V DROPOUT, PDSO8 | 39 |
|
$3.3400 / $5.0100 | Buy Now |
|
Ameya Holding Limited | CMOS LDO Linear Reg 5.5V 500mA SOIC8 | 1049 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 500mA Adjustable 800mV~5V Positive electrode 5.5V MSOP-8-EP Linear Voltage Regulators (LDO) ROHS | 1452 |
|
$0.5093 / $0.9128 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP125ARHZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP125ARHZ-R7
Analog Devices Inc
5.5 V Input, 500 mA, Low Quiescent Current, CMOS Linear Regulators
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AAT, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RH-8-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.23 V | |
Dropout Voltage1-Nom | 0.13 V | |
Input-Output Voltage Differential-Max | 5.5 V | |
Input-Output Voltage Differential-Min | 2.3 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADP125ARHZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP125ARHZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP125ARHZ | 5.5 V Input, 500 mA, Low Quiescent Current, CMOS Linear Regulators | Analog Devices Inc | ADP125ARHZ-R7 vs ADP125ARHZ |