Part Details for ADP162AUJZ-1.5-R7 by Analog Devices Inc
Overview of ADP162AUJZ-1.5-R7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP162AUJZ-2.8-R7 | Analog Devices | 150mA LDO 2.8Vout | |
ADP162AUJZ-3.0-R7 | Analog Devices | 150mA LDO 3.0Vout | |
ADP162AUJZ-2.5-R7 | Analog Devices | 150mA LDO 2.5Vout |
Price & Stock for ADP162AUJZ-1.5-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADP162AUJZ-1.5-R7CT-ND
|
DigiKey | IC REG LINEAR 1.5V 150MA TSOT5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2995 In Stock |
|
$0.5780 / $2.2200 | Buy Now |
DISTI #
584-ADP162AUJZ-1.5R7
|
Mouser Electronics | LDO Voltage Regulators 150mA LDO 1.5Vout RoHS: Compliant | 1942 |
|
$0.5740 / $1.5300 | Buy Now |
|
Analog Devices Inc | 150mA LDO 1.5Vout Min Qty: 1 Package Multiple: 3000 | 9599 |
|
$0.6163 / $2.2200 | Buy Now |
DISTI #
26635062
|
Verical | LDO Regulator Pos 1.5V 0.15A 5-Pin TSOT T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 9000 |
|
$0.6571 | Buy Now |
|
Rochester Electronics | ADP162 - UltraLow Quiescent Current, 150mA, CMOS Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 2551 |
|
$0.5702 / $0.6708 | Buy Now |
Part Details for ADP162AUJZ-1.5-R7
ADP162AUJZ-1.5-R7 CAD Models
ADP162AUJZ-1.5-R7 Part Data Attributes
|
ADP162AUJZ-1.5-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP162AUJZ-1.5-R7
Analog Devices Inc
Ultralow Quiescent Current, 150 mA, CMOS Linear Regulators
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSOT | |
Package Description | TSOT-5 | |
Pin Count | 5 | |
Manufacturer Package Code | UJ-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.225 V | |
Dropout Voltage1-Nom | 0.12 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.00525% | |
Load Regulation-Max | 0.022485% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.5525 V | |
Output Voltage1-Min | 1.4475 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3.5% | |
Width | 1.6 mm |
Alternate Parts for ADP162AUJZ-1.5-R7
This table gives cross-reference parts and alternative options found for ADP162AUJZ-1.5-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP162AUJZ-1.5-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC1457ITSK-15TR | Fixed Positive LDO Regulator, 1.5V, 0.23V Dropout, CMOS, PDSO5, 1 MM HEIGHT, TSOT-23, 5 PIN | Semtech Corporation | ADP162AUJZ-1.5-R7 vs SC1457ITSK-15TR |
LD3985G15R | 1.5V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PDSO5, TSOT-23, LEAD FREE, 5 PIN | STMicroelectronics | ADP162AUJZ-1.5-R7 vs LD3985G15R |
LD2985BM15R | 1.5V FIXED POSITIVE LDO REGULATOR, 0.575V DROPOUT, PDSO5, LEAD FREE, SOT-23, 5 PIN | STMicroelectronics | ADP162AUJZ-1.5-R7 vs LD2985BM15R |
FAN2559S15X | Fixed Positive LDO Regulator | onsemi | ADP162AUJZ-1.5-R7 vs FAN2559S15X |
BU15TD3WG-TR | Fixed Positive LDO Regulator, 1.9V, 0.6V Dropout, CMOS, PDSO5, 2.9 X 2.8 MM, 1.25 MM HEIGHT, ROHS COMPLIANT, SSOP-5 | ROHM Semiconductor | ADP162AUJZ-1.5-R7 vs BU15TD3WG-TR |
ADP160AUJZ-1.5-R7 | Ultra Low Quiescent Current 150 mA, CMOS Linear Regulator | Analog Devices Inc | ADP162AUJZ-1.5-R7 vs ADP160AUJZ-1.5-R7 |
AP7115-15WG-7 | Fixed Positive LDO Regulator, 1.5V, 0.3V Dropout, CMOS, PDSO5, SOT-25, 5 PIN | Diodes Incorporated | ADP162AUJZ-1.5-R7 vs AP7115-15WG-7 |
FAN2559S15X | Fixed Positive LDO Regulator, 1.5V, CMOS, PDSO6, SOT-23, 6 PIN | Fairchild Semiconductor Corporation | ADP162AUJZ-1.5-R7 vs FAN2559S15X |
LD3985M15R | 1.5V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PDSO5, SOT-23, LEAD FREE, 5 PIN | STMicroelectronics | ADP162AUJZ-1.5-R7 vs LD3985M15R |
NCP699SN15T1G | LDO Regulator, 150 mA, with Enable Vout: 1.5 V, TSOP-5, 3000-REEL | onsemi | ADP162AUJZ-1.5-R7 vs NCP699SN15T1G |