Part Details for ADP1710AUJZ-0.85R7 by Analog Devices Inc
Overview of ADP1710AUJZ-0.85R7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADP1710AUJZ-0.85R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADP1710 - 150mA, Low DROPOUT, CMOS Linear Regulator ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3922 |
|
$0.5028 / $0.5915 | Buy Now |
Part Details for ADP1710AUJZ-0.85R7
ADP1710AUJZ-0.85R7 CAD Models
ADP1710AUJZ-0.85R7 Part Data Attributes:
|
ADP1710AUJZ-0.85R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP1710AUJZ-0.85R7
Analog Devices Inc
0.85V FIXED POSITIVE LDO REGULATOR, 0.3V DROPOUT, PDSO5, LEAD FREE, MO-193AB, TSOT-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSOT | |
Package Description | VSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.3 V | |
Dropout Voltage1-Nom | 0.18 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0035% | |
Load Regulation-Max | 0.0048% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 0.867 V | |
Output Voltage1-Min | 0.833 V | |
Output Voltage1-Nom | 0.85 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
Alternate Parts for ADP1710AUJZ-0.85R7
This table gives cross-reference parts and alternative options found for ADP1710AUJZ-0.85R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP1710AUJZ-0.85R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP1710AUJZ-0.85R7 | 0.85V FIXED POSITIVE LDO REGULATOR, 0.3V DROPOUT, PDSO5, LEAD FREE, MO-193AB, TSOT-5 | Rochester Electronics LLC | ADP1710AUJZ-0.85R7 vs ADP1710AUJZ-0.85R7 |