-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 A, Low VIN Dropout, Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADP1740ACPZ-1.8-R7CT-ND
|
DigiKey | IC REG LINEAR 1.8V 2A 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2727 In Stock |
|
$2.2567 / $4.5000 | Buy Now |
DISTI #
584-ADP1740ACPZ1.8R7
|
Mouser Electronics | LDO Voltage Regulators 2 A, Low VIN Dropout, Linear Regulator RoHS: Compliant | 1212 |
|
$2.2500 / $4.5000 | Buy Now |
DISTI #
V72:2272_06221874
|
Arrow Electronics | LDO Regulator Pos 1.8V 2A 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2239 Container: Cut Strips | Americas - 43 |
|
$2.1860 / $4.1940 | Buy Now |
|
Analog Devices Inc | 2A LDO Fix V-out Family Min Qty: 1 Package Multiple: 1500 | 2046 |
|
$1.5900 / $4.5000 | Buy Now |
|
Bristol Electronics | 1110 |
|
RFQ | ||
|
Quest Components | 40 |
|
$2.1900 / $4.3800 | Buy Now | |
|
Quest Components | 888 |
|
$2.4960 / $4.9920 | Buy Now | |
|
Quest Components | 20 |
|
$3.3280 / $4.9920 | Buy Now | |
|
Rochester Electronics | ADP1740 - 2A, Low VIN, Low Dropout Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 917 |
|
$2.0800 / $2.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP1740ACPZ-1.8-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP1740ACPZ-1.8-R7
Analog Devices Inc
2 A, Low VIN Dropout, Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, MO-220VGGC, LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.28 V | |
Dropout Voltage1-Nom | 0.16 V | |
Input Voltage Absolute-Max | 3.6 V | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 1.6 V | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Line Regulation-Max | 0.00756% | |
Load Regulation-Max | 0.0179% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 2 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for ADP1740ACPZ-1.8-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP1740ACPZ-1.8-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP1752ACPZ-1.8-R7 | 800mA Low-Vin LDO Regulator | Analog Devices Inc | ADP1740ACPZ-1.8-R7 vs ADP1752ACPZ-1.8-R7 |
ADP1754ACPZ-1.8-R7 | 1.2A Low-Vin LDO Linear Regulator | Analog Devices Inc | ADP1740ACPZ-1.8-R7 vs ADP1754ACPZ-1.8-R7 |