Part Details for ADP3339AKCZ-1.8-RL7 by Analog Devices Inc
Overview of ADP3339AKCZ-1.8-RL7 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADP3339AKCZ-1.8-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 370 |
|
$6.6450 / $13.2900 | Buy Now | |
|
Win Source Electronics | 53570 |
|
$1.3190 / $1.9790 | Buy Now |
Part Details for ADP3339AKCZ-1.8-RL7
ADP3339AKCZ-1.8-RL7 CAD Models
ADP3339AKCZ-1.8-RL7 Part Data Attributes:
|
ADP3339AKCZ-1.8-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP3339AKCZ-1.8-RL7
Analog Devices Inc
IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, 0.48 V DROPOUT, PDSO3, TO-261AA, SOT-223, 4 PIN, Fixed Positive Single Output LDO Regulator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TO-261AA | |
Package Description | SOP, | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.48 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 1.827 V | |
Output Voltage1-Min | 1.773 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1.5% | |
Width | 3.5 mm |
Alternate Parts for ADP3339AKCZ-1.8-RL7
This table gives cross-reference parts and alternative options found for ADP3339AKCZ-1.8-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3339AKCZ-1.8-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP3339AKC-3.3-RL | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.48 V DROPOUT, PDSO3, HALOGEN FREE, TO-261AA, SOT-223, 4 PIN, Fixed Positive Single Output LDO Regulator | Analog Devices Inc | ADP3339AKCZ-1.8-RL7 vs ADP3339AKC-3.3-RL |
ADP3339AKC-2.5 | IC VREG 2.5 V FIXED POSITIVE LDO REGULATOR, 0.48 V DROPOUT, PDSO4, PLASTIC, SOT-223, 3 PIN, Fixed Positive Single Output LDO Regulator | Analog Devices Inc | ADP3339AKCZ-1.8-RL7 vs ADP3339AKC-2.5 |
ADP3339AKC-1.8-RL7 | IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, 0.48 V DROPOUT, PDSO3, TO-261AA, SOT-223, 4 PIN, Fixed Positive Single Output LDO Regulator | Analog Devices Inc | ADP3339AKCZ-1.8-RL7 vs ADP3339AKC-1.8-RL7 |
ADP3339AKC-5-REEL | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.48 V DROPOUT, PDSO4, PLASTIC, SOT-223, 3 PIN, Fixed Positive Single Output LDO Regulator | Analog Devices Inc | ADP3339AKCZ-1.8-RL7 vs ADP3339AKC-5-REEL |
ADP3339AKC-5-RL7 | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.48 V DROPOUT, PDSO3, TO-261AA, SOT-223, 4 PIN, Fixed Positive Single Output LDO Regulator | Analog Devices Inc | ADP3339AKCZ-1.8-RL7 vs ADP3339AKC-5-RL7 |
ADP3339AKC-2.85-R7 | IC VREG 2.85 V FIXED POSITIVE LDO REGULATOR, 0.48 V DROPOUT, PDSO3, TO-261AA, SOT-223, 4 PIN, Fixed Positive Single Output LDO Regulator | Analog Devices Inc | ADP3339AKCZ-1.8-RL7 vs ADP3339AKC-2.85-R7 |
ADP3339AKC-5-RL | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.48 V DROPOUT, PDSO3, TO-261AA, SOT-223, 4 PIN, Fixed Positive Single Output LDO Regulator | Analog Devices Inc | ADP3339AKCZ-1.8-RL7 vs ADP3339AKC-5-RL |
ADP3339AKC-2.5-RL7 | IC VREG 2.5 V FIXED POSITIVE LDO REGULATOR, 0.48 V DROPOUT, PDSO3, TO-261AA, SOT-223, 4 PIN, Fixed Positive Single Output LDO Regulator | Analog Devices Inc | ADP3339AKCZ-1.8-RL7 vs ADP3339AKC-2.5-RL7 |
ADP3339AKCZ-2.5-R7 | High-Accuracy Ultralow Iq, 1.5 A, anyCAP® Low Dropout Regulator | Analog Devices Inc | ADP3339AKCZ-1.8-RL7 vs ADP3339AKCZ-2.5-R7 |
ADP3339AKC-3.3 | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.48 V DROPOUT, PDSO4, PLASTIC, SOT-223, 3 PIN, Fixed Positive Single Output LDO Regulator | Analog Devices Inc | ADP3339AKCZ-1.8-RL7 vs ADP3339AKC-3.3 |