There are no models available for this part yet.
Overview of ADP5-06SP2-V3SJ1 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP5020ACPZ-R7 | Analog Devices | Power Management Unit for Imag | |
ADP5034ACPZ-1-R7 | Analog Devices | Fixed Outputs, UVLO Low | |
ADP5033-1-EVALZ | Analog Devices | Dual 800mA Buck Reg w/2 300mA |
Price & Stock for ADP5-06SP2-V3SJ1 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
200-ADP506SP2V3SJ1
|
Mouser Electronics | RF Adapters - Between Series 50 Ohm Optimized Adaptors RoHS: Compliant | 0 |
|
$58.6400 | Order Now | |
Onlinecomponents.com | 50 Ohm Optimized Adaptor RoHS: Compliant | 0 |
|
$56.8700 / $94.4800 | Buy Now | ||
DISTI #
000000000005450660
|
Sager | RF Adapters - Between Series 50 Ohm Optimized Adaptors | 0 |
|
Buy Now | ||
Master Electronics | 50 Ohm Optimized Adaptor RoHS: Compliant | 0 |
|
$56.8700 / $94.4800 | Buy Now |
CAD Models for ADP5-06SP2-V3SJ1 by Samtec Inc
Part Data Attributes for ADP5-06SP2-V3SJ1 by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.10
|
Connector Type
|
RF N CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|