-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 V, 200 mA, Low Noise, CMOS LDO Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5456
|
Newark | Ldo, Adj, 0.2A, Lfcsp-Ep-6, 125Deg C, Output Type:Adjustable, Input Voltage Min:2.7V, Input Voltage Max:20V, No. Of Outputs:-, Output Voltage Min:1.2V, Output Voltage Max:19.6V, Polarity:-, Output Current Max:200Ma, No. Of Pins:6Pinsrohs Compliant: Yes |Analog Devices ADP7118ACPZN-R7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 11313 |
|
$1.6900 / $3.1900 | Buy Now |
DISTI #
505-ADP7118ACPZN-R7CT-ND
|
DigiKey | IC REG LIN POS ADJ 200MA 6LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7857 In Stock |
|
$1.2473 / $2.8300 | Buy Now |
DISTI #
584-ADP7118ACPZN-R7
|
Mouser Electronics | LDO Voltage Regulators 20 V, 200 mA, Low Noise, CMOS LDO Linear Regulator RoHS: Compliant | 2910 |
|
$1.6800 / $2.8300 | Buy Now |
|
Analog Devices Inc | 20V 200mA LDO adjVo Min Qty: 1 Package Multiple: 3000 | 1572 |
|
$1.2473 / $2.8300 | Buy Now |
|
Rochester Electronics | ADP7118 - 20V 200mA LDO adjVo RoHS: Compliant Status: Active Min Qty: 1 | 47 |
|
$1.1800 / $1.3900 | Buy Now |
|
Chips Pulse Industry Limited | LFCSP-6 Pre-ordered Chips RoHS Purchase Online, Ship Immediately | 207 |
|
$2.2382 / $2.3880 | Buy Now |
DISTI #
4026946
|
element14 Asia-Pacific | LDO, ADJ, 0.2A, LFCSP-EP-6, 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 10392 |
|
$1.4017 / $2.9723 | Buy Now |
DISTI #
4026946RL
|
element14 Asia-Pacific | LDO, ADJ, 0.2A, LFCSP-EP-6, 125DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 10392 |
|
$1.4017 / $2.1503 | Buy Now |
DISTI #
4026946RL
|
Farnell | LDO, ADJ, 0.2A, LFCSP-EP-6, 125DEG C RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 10392 |
|
$1.2613 / $2.0106 | Buy Now |
DISTI #
4026946
|
Farnell | LDO, ADJ, 0.2A, LFCSP-EP-6, 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 10392 |
|
$1.2613 / $2.7848 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP7118ACPZN-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP7118ACPZN-R7
Analog Devices Inc
20 V, 200 mA, Low Noise, CMOS LDO Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 6 | |
Manufacturer Package Code | CP-6-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.42 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input-Output Voltage Differential-Max | 20 V | |
Input-Output Voltage Differential-Min | 1 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Line Regulation-Max (%/V) | 0.015 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 20 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |