-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40 V, 200 mA, Low Noise, CMOS LDO Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8791
|
Newark | Ldo, Fixed, 2.5V, 0.2A, Nsoic-Ep-8, Output Type:Fixed, Input Voltage Min:2.7V, Input Voltage Max:40V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Output Current Max:200Ma, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices ADP7142ARDZ-2.5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 217 |
|
$2.6800 / $3.8400 | Buy Now |
DISTI #
505-ADP7142ARDZ-2.5-ND
|
DigiKey | IC REG LINEAR 2.5V 200MA 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
59 In Stock |
|
$1.7841 / $3.6900 | Buy Now |
DISTI #
584-ADP7142ARDZ-2.5
|
Mouser Electronics | LDO Voltage Regulators 40V 200mA LDO 2.5Vo RoHS: Compliant | 294 |
|
$1.8500 / $3.6900 | Buy Now |
|
Analog Devices Inc | 40V 200mA LDO 2.5Vo Min Qty: 1 Package Multiple: 98 | 110 |
|
$1.2900 / $3.6900 | Buy Now |
|
Rochester Electronics | ADP7142 - 40 V, 200 mA, Low Noise, CMOS LDO Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 22170 |
|
$1.7100 / $2.0100 | Buy Now |
DISTI #
ADP7142ARDZ-2.5
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 294 | 0 |
|
$1.8100 / $1.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP7142ARDZ-2.5
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP7142ARDZ-2.5
Analog Devices Inc
40 V, 200 mA, Low Noise, CMOS LDO Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RD-8-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.42 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 2.545 V | |
Output Voltage1-Min | 2.455 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.8% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADP7142ARDZ-2.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP7142ARDZ-2.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP7142ARDZ-2.5-R7 | 40 V, 200 mA, Low Noise, CMOS LDO Linear Regulator | Analog Devices Inc | ADP7142ARDZ-2.5 vs ADP7142ARDZ-2.5-R7 |