Part Details for ADP7142WAUJZ-1.8-R7 by Analog Devices Inc
Overview of ADP7142WAUJZ-1.8-R7 by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ADP7142WAUJZ-1.8-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADP7142WAUJZ-1.8-R7CT-ND
|
DigiKey | 40V 200MA LDO 1.8V Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5814 In Stock |
|
$1.9875 / $2.9900 | Buy Now |
DISTI #
584-ADP7142WAUJZ-18R
|
Mouser Electronics | LDO Voltage Regulators 40 V, 200 mA, Low Noise, CMOS LDO Linear Regulator RoHS: Compliant | 0 |
|
$2.0100 | Order Now |
DISTI #
V72:2272_25645499
|
Arrow Electronics | LDO Regulator Pos 1.8V 0.2A Automotive AEC-Q100 Medical 5-Pin TSOT T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2117 Container: Cut Strips | Americas - 3000 |
|
$1.5430 / $1.7530 | Buy Now |
|
Analog Devices Inc | 40V 200mA LDO 1.8Vo Min Qty: 1 Package Multiple: 3000 | 19163 |
|
$1.5900 / $2.9900 | Buy Now |
DISTI #
62498087
|
Verical | LDO Regulator Pos 1.8V 0.2A Automotive AEC-Q100 Medical 5-Pin TSOT T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 18000 |
|
$1.7530 | Buy Now |
DISTI #
60617473
|
Verical | LDO Regulator Pos 1.8V 0.2A Automotive AEC-Q100 Medical 5-Pin TSOT T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2117 | Americas - 3000 |
|
$1.5430 / $1.7530 | Buy Now |
DISTI #
ADP7142WAUJZ18R
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$2.0800 | Buy Now |
Part Details for ADP7142WAUJZ-1.8-R7
ADP7142WAUJZ-1.8-R7 CAD Models
ADP7142WAUJZ-1.8-R7 Part Data Attributes:
|
ADP7142WAUJZ-1.8-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP7142WAUJZ-1.8-R7
Analog Devices Inc
40 V, 200 mA, Low Noise, CMOS LDO Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSOT-5 | |
Pin Count | 5 | |
Manufacturer Package Code | UJ-5 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.42 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage Absolute-Max | 44 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.006696% | |
Load Regulation-Max | 0.0143928% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 1.8324 V | |
Output Voltage1-Min | 1.7676 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1.8% | |
Width | 1.6 mm |