-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
-28 V, −200 mA, Low Noise, Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADP7182ACPZ-5.0-R7CT-ND
|
DigiKey | IC REG LINEAR -5V 200MA 8LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4383 In Stock |
|
$2.6329 / $5.2500 | Buy Now |
DISTI #
584-ADP7182ACPZ5.0R7
|
Mouser Electronics | Linear Voltage Regulators 28 V, ?200 mA, Low Noise, Linear Regulator RoHS: Compliant | 2115 |
|
$2.6200 / $5.2500 | Buy Now |
|
Analog Devices Inc | -30V, 200mA, low noise, Linear Min Qty: 1500 Package Multiple: 1500 | 24000 |
|
$1.8600 / $5.2500 | Buy Now |
|
Rochester Electronics | ADP7182 - Low Noise Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 11640 |
|
$2.4300 / $2.8600 | Buy Now |
|
Ameya Holding Limited | ADP7182ACPZ-5.0-R7 , LDO 电压调节器, -200mA, -5 V输出 ±1%, -2.7 → -28 V输入, 8针 LFCSP封装 | 22500 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 200mA null 5V Negative electrode 28V LFCSP-8(3x3) Linear Voltage Regulators (LDO) ROHS | 6000 |
|
$2.5734 / $3.9824 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP7182ACPZ-5.0-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP7182ACPZ-5.0-R7
Analog Devices Inc
-28 V, −200 mA, Low Noise, Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-13 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.185 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.01125% | |
Load Regulation-Max | 0.0597% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 3 mm |