Part Details for ADS-132MC by Murata Power Solutions
Overview of ADS-132MC by Murata Power Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADS-132MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001189855
|
Sager | Analog to Digital Converters - ADC Analog to Digital Converter | 0 |
|
Buy Now |
Part Details for ADS-132MC
ADS-132MC CAD Models
ADS-132MC Part Data Attributes:
|
ADS-132MC
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
ADS-132MC
Murata Power Solutions
ADC, Flash Method, 12-Bit, 1 Func, Parallel, Word Access, CDIP32, DIP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 15 V | |
Analog Input Voltage-Min | -15 V | |
Conversion Time-Max | 0.5 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-CDIP-T32 | |
Length | 43.305 mm | |
Linearity Error-Max (EL) | 0.024% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, OFFSET BINARY, COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample Rate | 2 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 5.969 mm | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 22.86 mm |
Alternate Parts for ADS-132MC
This table gives cross-reference parts and alternative options found for ADS-132MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS-132MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS-132/883 | ADC, Flash Method, 12-Bit, 1 Func, Parallel, Word Access, Hybrid, CDIP32, DIP-32 | DATEL Inc | ADS-132MC vs ADS-132/883 |
ADS-132/883 | ADC, Flash Method, 12-Bit, 1 Func, Parallel, Word Access, CDIP32, DIP-32 | Murata Power Solutions | ADS-132MC vs ADS-132/883 |
ADS-132MM | ADC, Flash Method, 12-Bit, 1 Func, Parallel, Word Access, CDIP32, DIP-32 | Murata Power Solutions | ADS-132MC vs ADS-132MM |
ADS-132MM | ADC, Flash Method, 12-Bit, 1 Func, Parallel, Word Access, Hybrid, CDIP32, DIP-32 | DATEL Inc | ADS-132MC vs ADS-132MM |
ADS-132MC | ADC, Flash Method, 12-Bit, 1 Func, Parallel, Word Access, Hybrid, CDIP32, DIP-32 | DATEL Inc | ADS-132MC vs ADS-132MC |