-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-bit, 860-SPS, 4-channel, delta-sigma ADC with PGA, oscillator, VREF, temp sensor and SPI 10-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH3292
|
Newark | Adc, Delta-Sigma, 16Bit, 860Sps, Vssop10, Resolution (Bits):16Bit, Sampling Rate:860Sps, Input Channel Type:Differential, Single Ended, Data Interface:Spi, Supply Voltage Type:Single, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS1118IDGST Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 61 |
|
$6.3400 / $7.6300 | Buy Now |
DISTI #
296-29207-1-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 10VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4205 In Stock |
|
$3.4663 / $6.3500 | Buy Now |
DISTI #
595-ADS1118IDGST
|
Mouser Electronics | Analog to Digital Converters - ADC 16B ADC w/Integrated MUX RoHS: Compliant | 3833 |
|
$3.5900 / $6.3500 | Buy Now |
|
Ameya Holding Limited | ADS1118IDGST , 16 位-Bit ADC, 差分输入, SPI接口, 10针 MSOP封装 | 151261 |
|
RFQ | |
|
Chips Pulse Industry Limited | 10-VSSOP Analog To Digital Converters (ADCs) RoHS Purchase Online, Ship Immediately | 103 |
|
$1.5094 / $2.0479 | Buy Now |
DISTI #
3004297RL
|
element14 Asia-Pacific | ADC, DELTA-SIGMA, 16BIT, 860SPS, VSSOP10 RoHS: Compliant Min Qty: 100 Container: Reel | 61 |
|
$4.3373 / $4.9831 | Buy Now |
DISTI #
3004297
|
element14 Asia-Pacific | ADC, DELTA-SIGMA, 16BIT, 860SPS, VSSOP10 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 61 |
|
$4.3373 / $6.6637 | Buy Now |
DISTI #
3004297RL
|
Farnell | ADC, DELTA-SIGMA, 16BIT, 860SPS, VSSOP10 RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 61 |
|
$4.1201 / $4.7443 | Buy Now |
DISTI #
3004297
|
Farnell | ADC, DELTA-SIGMA, 16BIT, 860SPS, VSSOP10 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 61 |
|
$4.1201 / $6.9666 | Buy Now |
|
LCSC | VSSOP-10-0.5mm Analog To Digital Converters (ADCs) ROHS | 86 |
|
$1.6771 / $2.8544 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS1118IDGST
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1118IDGST
Texas Instruments
16-bit, 860-SPS, 4-channel, delta-sigma ADC with PGA, oscillator, VREF, temp sensor and SPI 10-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC , MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | -6.2 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 4 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.00086 MHz | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |