Converters
ADS112U04IRTET
Texas Instruments
Description: 16-bit, 2-kSPS, 4-ch, low-power, small-size delta-sigma ADC w/ PGA, VREF, 2x IDACs & UART interface 16-WQFN -40 to 125

Overview of ADS112U04IRTET by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ADS112U04IRTET Texas Instruments 16-bit, 2-kSPS, 4-ch, low-power, small-size delta-sigma ADC w/ PGA, VREF, 2x IDACs & UART interface 16-WQFN -40 to 125

Price & Stock for ADS112U04IRTET by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-53163-1-ND
DigiKey IC ADC 16BIT SIGMA-DELTA 16WQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1430
In Stock
  • 1 $9.3600
  • 10 $7.0340
  • 25 $6.4512
  • 100 $5.8109
  • 250 $5.5054
  • 500 $5.3212
  • 750 $5.2290
  • 1,250 $5.1267
  • 1,750 $5.0670
$5.0670 / $9.3600 Buy Now
DISTI # 595-ADS112U04IRTET
Mouser Electronics Analog to Digital Converters - ADC 16-bit, 2-kSPS, 4-ch, low-power, small-size delta-sigma ADC w/ PGA, VREF, 2x IDACs & UART interface 16-WQFN -40 to 125 RoHS: Compliant 250
  • 1 $8.7900
  • 10 $7.9400
  • 25 $7.5700
  • 100 $6.5700
  • 250 $6.2300
  • 500 $5.7200
  • 1,000 $4.9800
$4.9800 / $8.7900 Buy Now

CAD Models for ADS112U04IRTET by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADS112U04IRTET by Texas Instruments

ADS112U04IRTET
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
HVQCCN,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2018-01-25
Samacsys Manufacturer
Texas Instruments
Analog Input Voltage-Max
5.05 V
Analog Input Voltage-Min
-0.75 V
Converter Type
ADC, DELTA-SIGMA
JESD-30 Code
S-PQCC-N16
JESD-609 Code
e4
Length
3 mm
Linearity Error-Max (EL)
0.0015%
Moisture Sensitivity Level
2
Negative Supply Voltage-Nom
-2.5 V
Number of Analog In Channels
4
Number of Bits
16
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY, 2'S COMPLEMENT BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Sample Rate
0.002 MHz
Seated Height-Max
0.8 mm
Supply Current-Max
0.51 mA
Supply Voltage-Min
2.3 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. ADS112U04IRTET
    Texas Instruments
    16-bit, 2-kSPS, 4-ch, low-power, small-size delta-sigma ADC w/ PGA, VREF, 2x IDACs & UART interface 16-WQFN -40 to 125
    VS

Alternate Parts for ADS112U04IRTET

This table gives cross-reference parts and alternative options found for ADS112U04IRTET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS112U04IRTET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADS112U04IPW 16-bit, 2-kSPS, 4-ch, low-power, small-size delta-sigma ADC w/ PGA, VREF, 2x IDACs & UART interface 16-TSSOP -40 to 125 Texas Instruments ADS112U04IRTET vs ADS112U04IPW
ADS112U04IPWR 16-bit, 2-kSPS, 4-ch, low-power, small-size delta-sigma ADC w/ PGA, VREF, 2x IDACs & UART interface 16-TSSOP -40 to 125 Texas Instruments ADS112U04IRTET vs ADS112U04IPWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADS112U04IRTET by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADS112U04IRTET by Texas Instruments

Select Manufacturer
Which Manufacturer of ADS112U04IRTET would you like to use for your alert(s)?
  • Please alert me when ADS112U04IRTET inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADS112U04IRTET alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADS112U04IRTET to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADS112U04IRTET alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADS112U04IRTET.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADS112U04IRTET by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: