-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10MHz Modulator With Built-in Current Excitation for Hall Sensors 16-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADS1208IPW-ND
|
DigiKey | IC MODULATOR 16BIT 40K 16TSSOP Min Qty: 52 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
14636 In Stock |
|
$5.8400 | Buy Now |
DISTI #
296-17889-5-ND
|
DigiKey | IC MODULATOR 16BIT 40K 16TSSOP Min Qty: 52 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.1765 | Buy Now |
DISTI #
595-ADS1208IPW
|
Mouser Electronics | Analog to Digital Converters - ADC 10MHz Modulator RoHS: Compliant | 0 |
|
$6.1800 / $7.0500 | Order Now |
|
Rochester Electronics | ADS1208 10MHz Modulator With Built-in Current Excitation for Hall Sensors RoHS: Compliant Status: Active Min Qty: 1 | 14636 |
|
$5.0200 / $5.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS1208IPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1208IPW
Texas Instruments
10MHz Modulator With Built-in Current Excitation for Hall Sensors 16-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | -0.125 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.012% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 10 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |