There are no models available for this part yet.
Overview of ADS120J020C3-ASATH by Luminus Devices
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ADS120J020C3-ASATH by Luminus Devices
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1214-ADS120J020C3-ASATH-ND
|
DigiKey | DIODE 1200V-20A TO220-2L, AUTOMO Min Qty: 1 Lead time: 7 Weeks Container: Tube |
87 In Stock |
|
$6.2797 / $11.0700 | Buy Now | |
DISTI #
ADS120J020C3-ASATH
|
Avnet Americas | 1200V 20A, TO220-2L, AUTO GRADE - Rail/Tube (Alt: ADS120J020C3-ASATH) Min Qty: 1000 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$4.4000 / $7.4800 | Buy Now |