Part Details for ADS120J020H3-ASATH by Luminus Devices
Overview of ADS120J020H3-ASATH by Luminus Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADS120J020H3-ASATH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-ADS120J020H3-ASATH-ND
|
DigiKey | DIODE 1200V-20A TO247-2L, AUTOMO Min Qty: 1 Lead time: 7 Weeks Container: Tube |
100 In Stock |
|
$6.2483 / $11.0200 | Buy Now |
DISTI #
ADS120J020H3-ASATH
|
Avnet Americas | 1200V 20A, TO247-2L, AUTO GRADE - Rail/Tube (Alt: ADS120J020H3-ASATH) Min Qty: 300 Package Multiple: 30 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$4.3700 / $7.4300 | Buy Now |