Part Details for ADS1211E by Burr-Brown Corp
Overview of ADS1211E by Burr-Brown Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADS1211E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 388 |
|
$18.6960 / $22.8000 | Buy Now |
|
Quest Components | Analog Digital Converter, Single, 24 Bit, 28 Pin, SSOP | 158 |
|
$21.8500 / $24.7000 | Buy Now |
|
Quest Components | Analog Digital Converter, Single, 24 Bit, 28 Pin, SSOP | 152 |
|
$39.6825 / $46.8975 | Buy Now |
|
Quest Components | Analog Digital Converter, Single, 24 Bit, 28 Pin, SSOP | 3 |
|
$50.0000 | Buy Now |
Part Details for ADS1211E
ADS1211E CAD Models
ADS1211E Part Data Attributes
|
ADS1211E
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
ADS1211E
Burr-Brown Corp
ADC, Delta-Sigma, 24-Bit, 1 Func, 4 Channel, Serial Access, Bipolar, PDSO28, SSOP-28
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | SSOP-28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0015% | |
Number of Analog In Channels | 4 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 8 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |