-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24-bit 240-SPS ADC with 4-channel differential input multiplexer, high-Z buffer, and serial output 20-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1807
|
Newark | 24Bit Adc, 240 Sps, 4Ch Mux, Smd, Resolution (Bits):24Bit, Sampling Rate:240Sps, Input Channel Type:Differential, Data Interface:2 Wire, Serial, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Adc/Dac Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS1224IPWT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$12.8300 / $15.4200 | Buy Now |
DISTI #
2156-ADS1224IPWT-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1133 In Stock |
|
$7.6200 | Buy Now |
DISTI #
296-16923-1-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® | Temporarily Out of Stock |
|
$7.0926 / $11.2000 | Buy Now |
DISTI #
595-ADS1224IPWT
|
Mouser Electronics | Analog to Digital Converters - ADC 24-bit 240SPS RoHS: Compliant | 0 |
|
$8.2700 / $11.2100 | Order Now |
DISTI #
V72:2272_07222423
|
Arrow Electronics | 4-Channel Single ADC Delta-Sigma 240sps 24-bit Serial 20-Pin TSSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2144 Container: Cut Strips | Americas - 23 |
|
$7.0760 / $11.0850 | Buy Now |
DISTI #
62209168
|
Verical | 4-Channel Single ADC Delta-Sigma 240sps 24-bit Serial 20-Pin TSSOP T/R Min Qty: 1 Package Multiple: 1 Date Code: 2144 | Americas - 23 |
|
$7.0760 / $11.0850 | Buy Now |
|
Rochester Electronics | ADS1224 24-bit 240-SPS ADC with 4-channel differential input multiplexer, high-Z buffer, and serial output RoHS: Compliant Status: Active Min Qty: 1 | 1133 |
|
$6.5500 / $7.7000 | Buy Now |
|
Ameya Holding Limited | 24 BIT ANALOG TO DIGITAL CONVERTER | 20 |
|
RFQ | |
DISTI #
3004313
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$12.6200 / $13.1815 | Buy Now |
DISTI #
3004313RL
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$9.5495 / $11.3063 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS1224IPWT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1224IPWT
Texas Instruments
24-bit 240-SPS ADC with 4-channel differential input multiplexer, high-Z buffer, and serial output 20-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | -5 V | |
Conversion Time-Max | 8320 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 4 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.00024 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADS1224IPWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1224IPWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS1224IPWR | 24-bit 240-SPS ADC with 4-channel differential input multiplexer, high-Z buffer, and serial output 20-TSSOP -40 to 85 | Texas Instruments | ADS1224IPWT vs ADS1224IPWR |
ADS1224IPWTG4 | 24-bit 240-SPS ADC with 4-channel differential input multiplexer, high-Z buffer, and serial output 20-TSSOP -40 to 85 | Texas Instruments | ADS1224IPWT vs ADS1224IPWTG4 |