-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24-Bit, 80SPS, 2-Ch (Differential), Pin-Programmable Delta-Sigma ADC for Bridge Sensors 24-TSSOP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-ADS1232IPWG4
|
Mouser Electronics | Analog to Digital Converters - ADC 24-Bit Ultra Low-Noise RoHS: Compliant | 2474 |
|
$6.1700 / $10.8800 | Buy Now |
DISTI #
ADS1232IPWG4
|
TME | IC: A/D converter, Ch: 2, 24bit, 80sps, 2.7÷5.3V, TSSOP24 Min Qty: 1 | 240 |
|
$7.5000 / $12.0000 | Buy Now |
|
Chip1Cloud | IC ADC 24-BIT 10/80SPS 24-TSSOP | 3070 |
|
RFQ | |
|
Perfect Parts Corporation | 134 |
|
RFQ | ||
|
Win Source Electronics | IC ADC 24-BIT 10/80SPS 24-TSSOP | 77884 |
|
$2.6380 / $3.9570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS1232IPWG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1232IPWG4
Texas Instruments
24-Bit, 80SPS, 2-Ch (Differential), Pin-Programmable Delta-Sigma ADC for Bridge Sensors 24-TSSOP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP24,.25 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -0.1 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Linearity Error-Max (EL) | 0.001% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 2 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.00008 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADS1232IPWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1232IPWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS1232IPWRG4 | 24-Bit, 80SPS, 2-Ch (Differential), Pin-Programmable Delta-Sigma ADC for Bridge Sensors 24-TSSOP -40 to 105 | Texas Instruments | ADS1232IPWG4 vs ADS1232IPWRG4 |
ADS1232IPW | 24-Bit, 80SPS, 2-Ch (Differential), Pin-Programmable Delta-Sigma ADC for Bridge Sensors 24-TSSOP -40 to 105 | Texas Instruments | ADS1232IPWG4 vs ADS1232IPW |
ADS1232IPWR | 24-Bit, 80SPS, 2-Ch (Differential), Pin-Programmable Delta-Sigma ADC for Bridge Sensors 24-TSSOP -40 to 105 | Texas Instruments | ADS1232IPWG4 vs ADS1232IPWR |