-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24-bit, 4-kSPS, 12-ch delta-sigma ADC with PGA and voltage reference for sensor measurement 32-VQFN -50 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ5051
|
Newark | Adc, Delta-Sigma, 24Bit, 4Ksps, Vqfn-32, Resolution (Bits):24Bit, Sampling Rate:4Ksps, Input Channel Type:Differential, Pseudo Differential, Single Ended, Data Interface:Spi, Supply Voltage Type:Single, Dual (+/-), Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS124S08IRHBT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 738 |
|
$11.5900 / $14.9900 | Buy Now |
DISTI #
296-48887-1-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 32VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
389 In Stock |
|
$7.7240 / $12.2000 | Buy Now |
DISTI #
595-ADS124S08IRHBT
|
Mouser Electronics | Analog to Digital Converters - ADC 24-bit, 4-kSPS, 12-ch delta-sigma ADC with PGA and voltage reference for sensor measurement 32-VQFN -50 to 125 RoHS: Compliant | 1569 |
|
$7.8800 / $12.2000 | Buy Now |
|
Ameya Holding Limited | 9700 |
|
RFQ | ||
DISTI #
3004324
|
element14 Asia-Pacific | ADC, DELTA-SIGMA, 24BIT, 4KSPS, VQFN-32 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 738 |
|
$9.4425 / $12.8027 | Buy Now |
DISTI #
3004324RL
|
element14 Asia-Pacific | ADC, DELTA-SIGMA, 24BIT, 4KSPS, VQFN-32 RoHS: Compliant Min Qty: 10 Container: Reel | 738 |
|
$9.4425 / $11.7609 | Buy Now |
DISTI #
3004324
|
Farnell | ADC, DELTA-SIGMA, 24BIT, 4KSPS, VQFN-32 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 738 |
|
$9.4794 / $12.8604 | Buy Now |
DISTI #
3004324RL
|
Farnell | ADC, DELTA-SIGMA, 24BIT, 4KSPS, VQFN-32 RoHS: Compliant Min Qty: 10 Lead time: 40 Weeks, 1 Days Container: Reel | 738 |
|
$9.4794 / $11.2325 | Buy Now |
|
Win Source Electronics | IC ADC 24BIT SIGMA-DELTA 32VQFN / 24 Bit Analog to Digital Converter 12 Input 1 Sigma-Delta 32-VQFN (5x5) | 34200 |
|
$6.5950 / $9.8920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS124S08IRHBT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS124S08IRHBT
Texas Instruments
24-bit, 4-kSPS, 12-ch delta-sigma ADC with PGA and voltage reference for sensor measurement 32-VQFN -50 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-08-09 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.2 V | |
Analog Input Voltage-Min | -0.5 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Linearity Error-Max (EL) | ||
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -2.5 V | |
Number of Analog In Channels | 12 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -50 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.004 MHz | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.18 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | N/S | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for ADS124S08IRHBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS124S08IRHBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS124S08IPBSR | 24-bit, 4-kSPS, 12-ch delta-sigma ADC with PGA and voltage reference for sensor measurement 32-TQFP -50 to 125 | Texas Instruments | ADS124S08IRHBT vs ADS124S08IPBSR |