-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24-Bit, 20-kSPS, 4-Ch delta-sigma ADC with separate AVDD and DVDD 20-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41190-1-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 20SSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1428 In Stock |
|
$8.9733 / $14.7200 | Buy Now |
DISTI #
595-ADS1254E/2K5
|
Mouser Electronics | Analog to Digital Converters - ADC 24-Bit 20kHz Low Power RoHS: Compliant | 2330 |
|
$8.9300 / $14.6300 | Buy Now |
DISTI #
V72:2272_07222501
|
Arrow Electronics | 4-Channel Single ADC Delta-Sigma 20ksps 24-bit Serial 20-Pin SSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2232 Container: Cut Strips | Americas - 2275 |
|
$8.9010 / $14.5240 | Buy Now |
|
Ameya Holding Limited | IC ADC 24BIT SER 20.8KHZ 20-QSOP | 104681 |
|
RFQ | |
|
LCSC | 24Bit QSOP-20-150mil Analog To Digital Converters (ADCs) ROHS | 13 |
|
$8.4704 / $11.9037 | Buy Now |
|
Win Source Electronics | IC ADC 24BIT SER 20.8KHZ 20-QSOP | 20011 |
|
$6.2180 / $9.3260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS1254E/2K5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1254E/2K5
Texas Instruments
24-Bit, 20-kSPS, 4-Ch delta-sigma ADC with separate AVDD and DVDD 20-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | -4.096 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 4 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.02 MHz | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1.15 mA | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADS1254E/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1254E/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS1254E/2K5G4 | 24-Bit, 20-kSPS, 4-Ch delta-sigma ADC with separate AVDD and DVDD 20-SSOP -40 to 85 | Texas Instruments | ADS1254E/2K5 vs ADS1254E/2K5G4 |
ADS1254EG4 | 24-Bit, 20-kSPS, 4-Ch delta-sigma ADC with separate AVDD and DVDD 20-SSOP -40 to 85 | Texas Instruments | ADS1254E/2K5 vs ADS1254EG4 |
ADS1254E | 24-Bit, 20-kSPS, 4-Ch delta-sigma ADC with separate AVDD and DVDD 20-SSOP -40 to 85 | Texas Instruments | ADS1254E/2K5 vs ADS1254E |