-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced product 16-channel 24-bit analog-to-digital converter (ADC) 48-HTQFP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-25632-1-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 48HTQFP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
700 In Stock |
|
$23.2204 / $34.4700 | Buy Now |
DISTI #
595-ADS1258IPHPREP
|
Mouser Electronics | Analog to Digital Converters - ADC EP 16Ch,24B ADC RoHS: Compliant | 1223 |
|
$22.1300 / $33.7200 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 13 |
|
$35.0000 / $53.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS1258IPHPREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1258IPHPREP
Texas Instruments
Enhanced product 16-channel 24-bit analog-to-digital converter (ADC) 48-HTQFP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, HTQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 4.341 V | |
Analog Input Voltage-Min | -4.341 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.001% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -2.5 V | |
Number of Analog In Channels | 16 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.125 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for ADS1258IPHPREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1258IPHPREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V62/09626-02YE | Enhanced product 16-channel 24-bit analog-to-digital converter (ADC) 48-HTQFP -40 to 105 | Texas Instruments | ADS1258IPHPREP vs V62/09626-02YE |
ADS1258MPHPTEPG4 | 16-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PQFP48, GREEN, PLASTIC, HTQFP-48 | Texas Instruments | ADS1258IPHPREP vs ADS1258MPHPTEPG4 |
ADS1258MPHPTEP | Enhanced product 16-channel 24-bit analog-to-digital converter (ADC) 48-HTQFP -55 to 125 | Texas Instruments | ADS1258IPHPREP vs ADS1258MPHPTEP |
ADS1258IPHPREPG4 | 16-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PQFP48, GREEN, PLASTIC, HTQFP-48 | Texas Instruments | ADS1258IPHPREP vs ADS1258IPHPREPG4 |