-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24-bit, 14.4kSPS, 1-ch delta-sigma ADC with low-drift voltage reference for factory automation 20-TSSOP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1822
|
Newark | Adc, Single, 24Bit, 14.4Ksps, Tssop-20, Resolution (Bits):24Bit, Sampling Rate:14.4Ksps, Input Channel Type:Serial, Data Interface:Spi, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:5V, Adc/Dac Case Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS1259IPW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$13.4900 / $15.8400 | Buy Now |
DISTI #
296-27184-5-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
37 In Stock |
|
$8.7382 / $13.8000 | Buy Now |
DISTI #
595-ADS1259IPW
|
Mouser Electronics | Analog to Digital Converters - ADC Low-Noise 14kSPS 24B ADC RoHS: Compliant | 1458 |
|
$8.3400 / $13.8000 | Buy Now |
|
Ameya Holding Limited | IC ADC 24BIT 14KSPS LN 20TSSOP | 15540 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
$7.5000 / $11.5400 | Buy Now |
DISTI #
3004332
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$13.9440 / $16.1406 | Buy Now |
DISTI #
3004332
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$13.9005 / $15.2429 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS1259IPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1259IPW
Texas Instruments
24-bit, 14.4kSPS, 1-ch delta-sigma ADC with low-drift voltage reference for factory automation 20-TSSOP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Linearity Error-Max (EL) | 0.001% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -2.5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.0144 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 3.8 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADS1259IPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1259IPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS1259IPWR | 24-bit, 14.4kSPS, 1-ch delta-sigma ADC with low-drift voltage reference for factory automation 20-TSSOP -40 to 105 | Texas Instruments | ADS1259IPW vs ADS1259IPWR |