Converters
ADS1260BIRHBT
Texas Instruments
Description: 24-bit, 40-kSPS, 5-ch delta-sigma ADC with PGA, VREF and IDACs for factory automation 32-VQFN -40 to 125

Overview of ADS1260BIRHBT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ADS1260BIRHBT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-53165-1-ND
DigiKey IC ADC 24BIT SIGMA-DELTA 32VQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 449
In Stock
  • 1 $17.9500
  • 10 $13.7930
  • 25 $12.7548
  • 100 $11.6125
  • 250 $11.0678
  • 500 $10.7394
  • 750 $10.5749
$10.5749 / $17.9500 Buy Now
DISTI # 595-ADS1260BIRHBT
Mouser Electronics Analog to Digital Converters - ADC 24-bit, 40-kSPS, 5-ch delta-sigma ADC with PGA, VREF and IDACs for factory automation 32-VQFN -40 to 125 RoHS: Compliant 400
  • 1 $16.0000
  • 10 $14.7100
  • 25 $14.1000
  • 100 $12.4200
  • 250 $11.3400
  • 500 $11.0200
$11.0200 / $16.0000 Buy Now
Quest Components   282
  • 1 $15.0000
  • 109 $8.2500
  • 243 $7.5000
$7.5000 / $15.0000 Buy Now
DISTI # C1S746204433490
Chip1Stop AD Converters (ADC) RoHS: Compliant 250
  • 250 $11.0750
$11.0750 Buy Now

CAD Models for ADS1260BIRHBT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADS1260BIRHBT by Texas Instruments

ADS1260BIRHBT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
HVQCCN,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Input Voltage-Max
2.5 V
Analog Input Voltage-Min
-2.5 V
Converter Type
ADC, DELTA-SIGMA
JESD-30 Code
S-PQCC-N32
JESD-609 Code
e4
Length
5 mm
Linearity Error-Max (EL)
0.0015%
Moisture Sensitivity Level
3
Number of Analog In Channels
5
Number of Bits
24
Number of Functions
1
Number of Terminals
32
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Bit Code
2'S COMPLEMENT BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Sample Rate
0.04 MHz
Seated Height-Max
1 mm
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
5 mm
Want to compare parts?
  1. ADS1260BIRHBT
    Texas Instruments
    24-bit, 40-kSPS, 5-ch delta-sigma ADC with PGA, VREF and IDACs for factory automation 32-VQFN -40 to 125
    VS

Alternate Parts for ADS1260BIRHBT

This table gives cross-reference parts and alternative options found for ADS1260BIRHBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1260BIRHBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADS1260BIRHBR 24-bit, 40-kSPS, 5-ch delta-sigma ADC with PGA, VREF and IDACs for factory automation 32-VQFN -40 to 125 Texas Instruments ADS1260BIRHBT vs ADS1260BIRHBR
Part Number Description Manufacturer Compare
ADS1260BQWRHMRQ1 Automotive 24-bit, 40-kSPS, 5-ch delta-sigma ADC with PGA, VREF and IDACs 32-VQFN -40 to 125 Texas Instruments ADS1260BIRHBT vs ADS1260BQWRHMRQ1
ADS1260BIRHBR 24-bit, 40-kSPS, 5-ch delta-sigma ADC with PGA, VREF and IDACs for factory automation 32-VQFN -40 to 125 Texas Instruments ADS1260BIRHBT vs ADS1260BIRHBR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADS1260BIRHBT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADS1260BIRHBT by Texas Instruments

Select Manufacturer
Which Manufacturer of ADS1260BIRHBT would you like to use for your alert(s)?
  • Please alert me when ADS1260BIRHBT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADS1260BIRHBT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADS1260BIRHBT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADS1260BIRHBT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADS1260BIRHBT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADS1260BIRHBT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: