Part Details for ADS1278MHFQ-MLS by Texas Instruments
Overview of ADS1278MHFQ-MLS by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADS1278MHFQ-MLS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | 16 |
|
RFQ |
Part Details for ADS1278MHFQ-MLS
ADS1278MHFQ-MLS CAD Models
ADS1278MHFQ-MLS Part Data Attributes
|
ADS1278MHFQ-MLS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1278MHFQ-MLS
Texas Instruments
Radiation Hardened 24-Bit 8-Ch Simultaneous-Sampling Delta-Sigma ADC 84-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QFF, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-10-06 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | -2.5 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-CQFP-F84 | |
JESD-609 Code | e4 | |
Length | 13.81 mm | |
Linearity Error-Max (EL) | 0.0012% | |
Number of Analog In Channels | 8 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Sample Rate | 0.128 MHz | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 3 mm | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 13.81 mm |
Alternate Parts for ADS1278MHFQ-MLS
This table gives cross-reference parts and alternative options found for ADS1278MHFQ-MLS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1278MHFQ-MLS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS1278WHFQ-MLS | Radiation Hardened 24-Bit 8-Ch Simultaneous-Sampling Delta-Sigma ADC 84-CFP -55 to 115 | Texas Instruments | ADS1278MHFQ-MLS vs ADS1278WHFQ-MLS |
ADS1278HFQ/EM | Radiation Hardened 24-Bit 8-Ch Simultaneous-Sampling Delta-Sigma ADC 84-CFP 25 to 25 | Texas Instruments | ADS1278MHFQ-MLS vs ADS1278HFQ/EM |