Part Details for ADS1278SHFQ by Texas Instruments
Overview of ADS1278SHFQ by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADS1278SHFQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADS1278SHFQ-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 84CFP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$583.9100 | Buy Now |
DISTI #
296-28275-5-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 84CFP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
33 In Stock |
|
$478.8120 / $493.6600 | Buy Now |
DISTI #
595-ADS1278SHFQ
|
Mouser Electronics | Analog to Digital Converters - ADC Quad/Octal,Simul Sampling,24B ADCs | 2 |
|
$485.1100 / $492.3600 | Buy Now |
|
Quest Components | 12 |
|
$372.0000 / $434.0000 | Buy Now | |
|
Rochester Electronics | ADS1278-HT - OCTAL SIMULTANEOUS-SAMPLING 24-BIT ANALOG-TO-DIGITAL CONVERTER RoHS: Not Compliant Status: Active Min Qty: 1 | 40 |
|
$501.1000 / $589.5300 | Buy Now |
|
Ameya Holding Limited | IC ADC 24BIT SPI 144KSPS 84CFP | 2131 |
|
RFQ |
Part Details for ADS1278SHFQ
ADS1278SHFQ CAD Models
ADS1278SHFQ Part Data Attributes
|
ADS1278SHFQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1278SHFQ
Texas Instruments
High-Temperature Quad/Octal, Simultaneous-Sampling, 24-Bit Analog-to-Digital Converter 84-CFP -55 to 210
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | CFP-84 | |
Pin Count | 84 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | -2.5 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-CQFP-F84 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.0014% | |
Number of Analog In Channels | 8 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 210 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | HGQFF | |
Package Equivalence Code | TPAK84,2.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, GUARD RING | |
Qualification Status | Not Qualified | |
Sample Rate | 0.144 MHz | |
Seated Height-Max | 2.67 mm | |
Supply Current-Max | 185 mA | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for ADS1278SHFQ
This table gives cross-reference parts and alternative options found for ADS1278SHFQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1278SHFQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS1278IPAPRG4 | 8-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PQFP64, GREEN, PLASTIC, HTQFP-64 | Texas Instruments | ADS1278SHFQ vs ADS1278IPAPRG4 |
V62/12600-01EX | Enhanced Product Octal, 144kHz, Simultaneous Sampling 24-Bit Delta Sigma ADC 64-HTQFP -55 to 125 | Texas Instruments | ADS1278SHFQ vs V62/12600-01EX |
ADS1278HFQ/EM | Radiation Hardened 24-Bit 8-Ch Simultaneous-Sampling Delta-Sigma ADC 84-CFP 25 to 25 | Texas Instruments | ADS1278SHFQ vs ADS1278HFQ/EM |
ADS1278SHKP | High-Temperature Quad/Octal, Simultaneous-Sampling, 24-Bit Analog-to-Digital Converter 84-CFP -55 to 210 | Texas Instruments | ADS1278SHFQ vs ADS1278SHKP |
ADS1278SKGDA | High-Temperature Quad/Octal, Simultaneous-Sampling, 24-Bit Analog-to-Digital Converter 0-XCEPT -55 to 210 | Texas Instruments | ADS1278SHFQ vs ADS1278SKGDA |
ADS1278IPAPR | 24-Bit, 144kSPS, 8-Ch Simultaneous-Sampling Delta-Sigma ADC for Wide Bandwidth Applications 64-HTQFP -40 to 105 | Texas Instruments | ADS1278SHFQ vs ADS1278IPAPR |
ADS1278MPAPTEP | Enhanced Product Octal, 144kHz, Simultaneous Sampling 24-Bit Delta Sigma ADC 64-HTQFP -55 to 125 | Texas Instruments | ADS1278SHFQ vs ADS1278MPAPTEP |
ADS1278MHFQ-MLS | Radiation Hardened 24-Bit 8-Ch Simultaneous-Sampling Delta-Sigma ADC 84-CFP -55 to 125 | Texas Instruments | ADS1278SHFQ vs ADS1278MHFQ-MLS |
ADS1278IPAPTG4 | 24-Bit, 144kSPS, 8-Ch Simultaneous-Sampling Delta-Sigma ADC for Wide Bandwidth Applications 64-HTQFP -40 to 105 | Texas Instruments | ADS1278SHFQ vs ADS1278IPAPTG4 |
ADS1278IPAPT | 24-Bit, 144kSPS, 8-Ch Simultaneous-Sampling Delta-Sigma ADC for Wide Bandwidth Applications 64-HTQFP -40 to 105 | Texas Instruments | ADS1278SHFQ vs ADS1278IPAPT |