-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Temperature Quad/Octal, Simultaneous-Sampling, 24-Bit Analog-to-Digital Converter 84-CFP -55 to 210
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43533-5-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 84CFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
17 In Stock |
|
$653.3450 / $663.6300 | Buy Now |
DISTI #
595-ADS1278SHKP
|
Mouser Electronics | Analog to Digital Converters - ADC High Temp Quad/Octal Sim Sampling,24B ADC RoHS: Compliant | 54 |
|
$653.2800 / $663.5800 | Buy Now |
|
Ameya Holding Limited | IC ADC 24BIT SPI 144KSPS 84CFP | 61 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS1278SHKP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1278SHKP
Texas Instruments
High-Temperature Quad/Octal, Simultaneous-Sampling, 24-Bit Analog-to-Digital Converter 84-CFP -55 to 210
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | HFQFP, QFP84,.76SQ,20 | |
Pin Count | 84 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | -2.5 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-CQFP-G84 | |
Length | 13.81 mm | |
Linearity Error-Max (EL) | 0.0014% | |
Number of Analog In Channels | 8 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 210 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL, PARALLEL, 8 BITS | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | HFQFP | |
Package Equivalence Code | QFP84,.76SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample Rate | 0.144 MHz | |
Seated Height-Max | 2.8 mm | |
Supply Current-Max | 185 mA | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 13.81 mm |
This table gives cross-reference parts and alternative options found for ADS1278SHKP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1278SHKP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS1278IPAPRG4 | 8-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PQFP64, GREEN, PLASTIC, HTQFP-64 | Texas Instruments | ADS1278SHKP vs ADS1278IPAPRG4 |
V62/12600-01EX | Enhanced Product Octal, 144kHz, Simultaneous Sampling 24-Bit Delta Sigma ADC 64-HTQFP -55 to 125 | Texas Instruments | ADS1278SHKP vs V62/12600-01EX |
ADS1278HFQ/EM | Radiation Hardened 24-Bit 8-Ch Simultaneous-Sampling Delta-Sigma ADC 84-CFP 25 to 25 | Texas Instruments | ADS1278SHKP vs ADS1278HFQ/EM |
ADS1278SKGDA | High-Temperature Quad/Octal, Simultaneous-Sampling, 24-Bit Analog-to-Digital Converter 0-XCEPT -55 to 210 | Texas Instruments | ADS1278SHKP vs ADS1278SKGDA |
ADS1278IPAPR | 24-Bit, 144kSPS, 8-Ch Simultaneous-Sampling Delta-Sigma ADC for Wide Bandwidth Applications 64-HTQFP -40 to 105 | Texas Instruments | ADS1278SHKP vs ADS1278IPAPR |
ADS1278MPAPTEP | Enhanced Product Octal, 144kHz, Simultaneous Sampling 24-Bit Delta Sigma ADC 64-HTQFP -55 to 125 | Texas Instruments | ADS1278SHKP vs ADS1278MPAPTEP |
ADS1278MHFQ-MLS | Radiation Hardened 24-Bit 8-Ch Simultaneous-Sampling Delta-Sigma ADC 84-CFP -55 to 125 | Texas Instruments | ADS1278SHKP vs ADS1278MHFQ-MLS |
ADS1278SHFQ | High-Temperature Quad/Octal, Simultaneous-Sampling, 24-Bit Analog-to-Digital Converter 84-CFP -55 to 210 | Texas Instruments | ADS1278SHKP vs ADS1278SHFQ |
ADS1278IPAPTG4 | 24-Bit, 144kSPS, 8-Ch Simultaneous-Sampling Delta-Sigma ADC for Wide Bandwidth Applications 64-HTQFP -40 to 105 | Texas Instruments | ADS1278SHKP vs ADS1278IPAPTG4 |
ADS1278IPAPT | 24-Bit, 144kSPS, 8-Ch Simultaneous-Sampling Delta-Sigma ADC for Wide Bandwidth Applications 64-HTQFP -40 to 105 | Texas Instruments | ADS1278SHKP vs ADS1278IPAPT |