Part Details for ADS1286UA by Burr-Brown Corp
Overview of ADS1286UA by Burr-Brown Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADS1286UA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADS1286UA-ND
|
DigiKey | ADS1286 12-BIT MICROPOWER SAMPLI Min Qty: 51 Container: Bulk MARKETPLACE PRODUCT |
51 In Stock |
|
$5.9600 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 12 |
|
$3.4944 / $5.3760 | Buy Now |
|
Quest Components | Analog Digital Converter, Single, 12 Bit, 8 Pin, SOP | 9 |
|
$3.6000 / $7.2000 | Buy Now |
|
Rochester Electronics | ADS1286 12-bit micropower sampling analog-to-digital converter (ADC) RoHS: Compliant Status: Active Min Qty: 1 | 51 |
|
$5.1100 / $6.0200 | Buy Now |
Part Details for ADS1286UA
ADS1286UA CAD Models
ADS1286UA Part Data Attributes:
|
ADS1286UA
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
ADS1286UA
Burr-Brown Corp
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BURR-BROWN CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.05 V | |
Analog Input Voltage-Min | -0.05 V | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0488% | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.02 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |