Signal Circuits
ADS1293CISQE/NOPB
Texas Instruments
Description: 24-bit, 3-ch, Low-Power Analog Front END (AFE) for ECG Applications 28-WQFN -20 to 85

Overview of ADS1293CISQE/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Healthcare Medical Imaging

Available Datasheets

Part # Manufacturer Description Datasheet
ADS1293CISQE/NOPB Texas Instruments Complete Low-Power Integrated Analog Front End for ECG Applications 28-WQFN -20 to 85
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for ADS1293CISQE/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 28AH1835
Newark Afe, 3 Ch, 24Bit, Spi, 5.5V, Ic Function:Analogue Front End Device Ic, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Ic Package Type:Wqfn, No. Of Pins:28Pins, Operating Temperature Min:-20°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS1293CISQE/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $19.8300
  • 10 $18.9600
  • 25 $18.0200
  • 50 $17.2300
  • 100 $16.4900
$16.4900 / $19.8300 Buy Now
DISTI # 296-35511-1-ND
DigiKey IC AFE 3 CHAN 24BIT 28WQFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 4789
In Stock
  • 1 $17.9600
  • 10 $13.7990
  • 25 $12.7596
  • 100 $11.6170
  • 250 $11.0720
  • 500 $10.7435
  • 750 $10.5790
$10.5790 / $17.9600 Buy Now
DISTI # 595-ADS1293CISQENPB
Mouser Electronics Analog Front End - AFE Lo Pwr Intg Analog Front End RoHS: Compliant 296
  • 1 $13.3400
  • 10 $12.5000
  • 25 $12.1700
  • 100 $11.1000
  • 250 $10.8700
$10.8700 / $13.3400 Buy Now
DISTI # C1S746202949748
Chip1Stop AFE General Purpose 3ADC 24bit 3.3V/5V 28-Pin WQFN EP T/R RoHS: Compliant pbFree: Yes 273
  • 1 $11.2140
  • 10 $10.7280
  • 25 $10.6110
  • 100 $10.0300
  • 250 $9.7300
$9.7300 / $11.2140 Buy Now
DISTI # C1S746203706946
Chip1Stop AFE General Purpose 3ADC 24bit 3.3V/5V 28-Pin WQFN EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 250
  • 1 $9.5900
  • 5 $8.8400
  • 10 $8.6300
  • 50 $8.1600
  • 100 $7.8900
  • 250 $7.7500
$7.7500 / $9.5900 Buy Now
LCSC WQFN-28(5x5) Analog Front End (AFE) ROHS 2
  • 1 $19.9180
  • 10 $17.7353
  • 30 $17.3909
  • 100 $16.8738
$16.8738 / $19.9180 Buy Now
Win Source Electronics IC AFE 24BIT 25.6KSPS 28WQFN 15200
  • 3 $16.9570
  • 8 $13.9140
  • 12 $13.4790
  • 16 $13.0440
  • 20 $12.6090
  • 27 $11.3050
$11.3050 / $16.9570 Buy Now

CAD Models for ADS1293CISQE/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADS1293CISQE/NOPB by Texas Instruments

ADS1293CISQE/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
HVQCCN,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
ANALOG CIRCUIT
Input Voltage-Max
0.4 V
Input Voltage-Min
JESD-30 Code
S-XQCC-N28
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
3
Number of Channels
3
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.8 mm
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
OTHER
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
5 mm
Want to compare parts?
  1. ADS1293CISQE/NOPB
    Texas Instruments
    24-bit, 3-ch, Low-Power Analog Front END (AFE) for ECG Applications 28-WQFN -20 to 85
    VS

Alternate Parts for ADS1293CISQE/NOPB

This table gives cross-reference parts and alternative options found for ADS1293CISQE/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1293CISQE/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADS1293CISQ/NOPB 24-bit, 3-ch, Low-Power Analog Front END (AFE) for ECG Applications 28-WQFN -20 to 85 Texas Instruments ADS1293CISQE/NOPB vs ADS1293CISQ/NOPB
ADS1293CISQX/NOPB 24-bit, 3-ch, Low-Power Analog Front END (AFE) for ECG Applications 28-WQFN -20 to 85 Texas Instruments ADS1293CISQE/NOPB vs ADS1293CISQX/NOPB
Part Number Description Manufacturer Compare
MCP3919A3T-E/MQ SPECIALTY ANALOG CIRCUIT Microchip Technology Inc ADS1293CISQE/NOPB vs MCP3919A3T-E/MQ
MCP3919A1T-E/MQ SPECIALTY ANALOG CIRCUIT Microchip Technology Inc ADS1293CISQE/NOPB vs MCP3919A1T-E/MQ
MCP3919A2T-E/MQ SPECIALTY ANALOG CIRCUIT Microchip Technology Inc ADS1293CISQE/NOPB vs MCP3919A2T-E/MQ
MCP3919A0T-E/MQ SPECIALTY ANALOG CIRCUIT Microchip Technology Inc ADS1293CISQE/NOPB vs MCP3919A0T-E/MQ
ADS1293CISQX/NOPB 24-bit, 3-ch, Low-Power Analog Front END (AFE) for ECG Applications 28-WQFN -20 to 85 Texas Instruments ADS1293CISQE/NOPB vs ADS1293CISQX/NOPB
ADS1293CISQ/NOPB 24-bit, 3-ch, Low-Power Analog Front END (AFE) for ECG Applications 28-WQFN -20 to 85 Texas Instruments ADS1293CISQE/NOPB vs ADS1293CISQ/NOPB
MCP3919A1-E/MQ SPECIALTY ANALOG CIRCUIT Microchip Technology Inc ADS1293CISQE/NOPB vs MCP3919A1-E/MQ

Related Parts for ADS1293CISQE/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADS1293CISQE/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADS1293CISQE/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of ADS1293CISQE/NOPB would you like to use for your alert(s)?
  • Please alert me when ADS1293CISQE/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADS1293CISQE/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADS1293CISQE/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADS1293CISQE/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADS1293CISQE/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADS1293CISQE/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: