Part Details for ADS1293CISQX/NOPB by Texas Instruments
Overview of ADS1293CISQX/NOPB by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADS1293CISQX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADS1293CISQX/NOPB-ND
|
DigiKey | IC AFE 3 CHAN 24BIT 28WQFN Min Qty: 4500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.9747 | Buy Now |
DISTI #
595-ADS1293CISQXNPB
|
Mouser Electronics | Analog Front End - AFE Lo Pwr Intg Analog Front End RoHS: Compliant | 0 |
|
$6.7500 | Order Now |
|
Ameya Holding Limited | IC AFE 24BIT 25.6KSPS 3CH 28WQFN | 24300 |
|
RFQ |
Part Details for ADS1293CISQX/NOPB
ADS1293CISQX/NOPB CAD Models
ADS1293CISQX/NOPB Part Data Attributes
|
ADS1293CISQX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1293CISQX/NOPB
Texas Instruments
24-bit, 3-ch, Low-Power Analog Front END (AFE) for ECG Applications 28-WQFN -20 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Input Voltage-Max | 0.4 V | |
Input Voltage-Min | ||
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for ADS1293CISQX/NOPB
This table gives cross-reference parts and alternative options found for ADS1293CISQX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1293CISQX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS1293CISQX | IC SPECIALTY ANALOG CIRCUIT, Analog IC:Other | Texas Instruments | ADS1293CISQX/NOPB vs ADS1293CISQX |
ADS1293CISQ | IC SPECIALTY ANALOG CIRCUIT, Analog IC:Other | Texas Instruments | ADS1293CISQX/NOPB vs ADS1293CISQ |
ADS1293CISQE/NOPB | 24-bit, 3-ch, Low-Power Analog Front END (AFE) for ECG Applications 28-WQFN -20 to 85 | Texas Instruments | ADS1293CISQX/NOPB vs ADS1293CISQE/NOPB |