Part Details for ADS131B04-Q1EVM by Texas Instruments
Overview of ADS131B04-Q1EVM by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADS131B04-Q1EVM | Texas Instruments | ADS131B04-Q1 24-bit, 32-kSPS, 4-channel simultaneous-sampling, delta-sigma ADC evaluation module | |
ADS131B04QPWRQ1 | Texas Instruments | Automotive 24-bit, 32-kSPS, four-channel, simultaneous-sampling, delta-sigma ADC 20-TSSOP -40 to 125 | |
DLP5534Q1EVM | Texas Instruments | Electronics-only EVM featuring DLP5534-Q1 0.55 405nm DMD |
Price & Stock for ADS131B04-Q1EVM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-ADS131B04-Q1EVM-ND
|
DigiKey | ADS131B04-Q1 24-BIT, 32-KSPS, 4- Min Qty: 1 Lead time: 18 Weeks Container: Box |
1 In Stock |
|
$239.9900 | Buy Now |
DISTI #
595-ADS131B04-Q1EVM
|
Mouser Electronics | Data Conversion IC Development Tools ADS131B04-Q1 24-bit, 32-kSPS, 4-channel simultaneous-sampling, delta-sigma ADC evaluation module RoHS: Compliant | 17 |
|
$239.9900 | Buy Now |
Part Details for ADS131B04-Q1EVM
ADS131B04-Q1EVM CAD Models
ADS131B04-Q1EVM Part Data Attributes
|
ADS131B04-Q1EVM
Texas Instruments
Buy Now
|
Compare Parts:
ADS131B04-Q1EVM
Texas Instruments
|
Samacsys Manufacturer | Texas Instruments |